Batteries Rechargeable (Secondary)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
B73180A0101M062
BATT LITH CER 1.5V EIA1812
EPCOS - TDK Electronics
11,928
In Stock
1 : £6.53000
Cut Tape (CT)
1,500 : £3.39455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ceramic
EIA1812
1.5 V
100µAh
0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)
SMD (SMT)
Z62000Z2910Z01Z05
BATT LITH CER 1.5V EIA1812
EPCOS - TDK Electronics
90
In Stock
10 : £7.59800
Bag
Bag
Active
Lithium Ceramic
EIA1812
1.5 V
100µAh
0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)
SMD (SMT)
Showing
of 2

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.