FDK America, Inc. Batteries Non-Rechargeable (Primary)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
LR03RS
BATTERY ALKALINE 1.5V AAA
FDK America, Inc.
0
In Stock
76,800 : £0.10946
Bulk
Bulk
Obsolete
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
LR6RS
BATTERY ALKALINE 1.5V AA
FDK America, Inc.
0
In Stock
25,600 : £0.11595
Bulk
Bulk
Obsolete
Alkaline Manganese Dioxide
AA
1.5 V
2.8Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
LR6 C (2S)
BATTERY ALKALINE 1.5V AA 2=2
FDK America, Inc.
0
In Stock
38,400 : £0.12180
Bulk
Bulk
Obsolete
Alkaline Manganese Dioxide
AA
1.5 V
2.7Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
LR03 C (2S)
BATTERY ALKALINE 1.5V AAA 2=2
FDK America, Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Alkaline Manganese Dioxide
AAA
1.5 V
1.14Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
LR03 G6 (2S)
BATTERY ALKALINE 1.5V AAA 2=2
FDK America, Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Alkaline Manganese Dioxide
AAA
1.5 V
1.3Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
LR6 G6 (2S)
BATTERY ALKALINE 1.5V AA 2=2
FDK America, Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Alkaline Manganese Dioxide
AA
1.5 V
2.8Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
LR03 G07 (2S)
BATTERY ALKALINE 1.5V AAA 2=2
FDK America, Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Alkaline Manganese Dioxide
AAA
1.5 V
1.34Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
Showing
of 7

FDK America, Inc. Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.