Batteries Non-Rechargeable (Primary)

Results: 10
Battery Cell Size
9VAAAAACD
Voltage - Rated
1.5 V9 V
Capacity
628mAh673mAh1.255Ah1.465Ah3Ah3.112Ah7.933Ah8.1Ah15.476Ah15.66Ah
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)0.57" Dia x 1.99" H (14.5mm x 50.5mm)1.03" Dia x 1.97" H (26.2mm x 50.0mm)1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
9 Volt Snap FastenersButton Top (Extending)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
44,326
In Stock
1 : £0.63000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
3Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
18,509
In Stock
1 : £0.63000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
1.255Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
9,374
In Stock
1 : £0.69000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
3.112Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
8,052
In Stock
1 : £0.69000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
1.465Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
6,519
In Stock
1 : £1.69000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
D
1.5 V
15.476Ah
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Button Top (Extending)
3,625
In Stock
1 : £1.90000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
D
1.5 V
15.66Ah
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Button Top (Extending)
8,288
In Stock
1 : £2.39000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
9V
9 V
673mAh
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
6,181
In Stock
1 : £0.98000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
C
1.5 V
8.1Ah
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Button Top (Extending)
1,910
In Stock
1 : £2.30000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
9V
9 V
628mAh
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
1,507
In Stock
1 : £1.08000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
C
1.5 V
7.933Ah
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Button Top (Extending)
Showing
of 10

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.