Batteries Non-Rechargeable (Primary)

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
ALAA-24
ALAA-24PP
BATTERY ALKALINE 1.5V AA 1=24
Energizer Battery Company
35
In Stock
1 : £9.86000
Case
Case
Active
Alkaline Manganese Dioxide
AA
1.5 V
1.65Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
ALAAA-24
ALAAA-24
BATTERY ALKALINE 1.5V AAA
Energizer Battery Company
33
In Stock
1 : £9.86000
Case
Case
Active
Alkaline Manganese Dioxide
AAA
1.5 V
1.1Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
-
47
In Stock
1 : £19.85000
Case
Case
Active
Alkaline Manganese Dioxide
9V
9 V
550mAh
1.91" L x 1.04" W x 0.69" H (48.5mm x 26.5mm x 17.5mm)
9 Volt Snap Fasteners
-
ALD-12
ALD-12
BATTERY ALKALINE 1.5V D
Energizer Battery Company
8
In Stock
1 : £17.71000
Case
Case
Active
Alkaline Manganese Dioxide
D
1.5 V
15Ah
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Button Top (Extending)
-
ALC-12
ALC-12
BATTERY ALKALINE 1.5V C
Energizer Battery Company
1
In Stock
1 : £11.00000
Case
Case
Active
Alkaline Manganese Dioxide
C
1.5 V
7.2Ah
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Button Top (Extending)
-
Showing
of 5

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.