Batteries Non-Rechargeable (Primary)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
6LF22XWA
BATTERY ALKALINE 9V
Panasonic Energy
3,646
In Stock
1 : £1.70000
Box
Box
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
9 Volt Snap Fasteners
-
34,741
In Stock
1 : £1.89000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
-
ZEUS 9V
BATTERY ALKALINE 9V
ZEUS Battery Products
1,761
In Stock
1 : £2.85000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
9V
9 V
550mAh
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
-
19
In Stock
1 : £18.61000
Case
Case
Active
Alkaline Manganese Dioxide
9V
9 V
550mAh
1.91" L x 1.04" W x 0.69" H (48.5mm x 26.5mm x 17.5mm)
9 Volt Snap Fasteners
-
6LF22XWA
BATTERY ALKALINE 9V
Panasonic Energy
0
In Stock
Check Lead Time
72 : £1.83750
Box
Box
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.91" L x 0.51" W x 0.69" H (48.5mm x 13.0mm x 17.5mm)
9 Volt Snap Fasteners
-
Showing
of 5

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.