Batteries Non-Rechargeable (Primary)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
LR6XWA/B
LR6XWA/BXU
BATTERY ALKALINE 1.5V AA
Panasonic Energy
446,040
In Stock
1 : £0.33000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
EN91
EN91
BATTERY ALKALINE 1.5V AA
Energizer Battery Company
636,540
In Stock
4 : £0.42500
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
65,074
In Stock
1 : £0.58000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
3Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
LR6XWA^B with tab
LR6XWA/B
BATTERY ALKALINE 1.5V AA
Panasonic Energy
1,489
In Stock
Value Added Item
1 : £1.83000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Solder Tab
-
Showing
of 4

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.