Power Connectors

Results: 16
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Industry Recognized Mating Diameter
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-11.05mm ID (0.041"), 3.50mm OD (0.138")1.35mm ID (0.053"), 3.50mm OD (0.138")1.75mm ID (0.068"), 4.75mm OD (0.187")2.05mm ID (0.081"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.026" (0.65mm ID), 0.110" (2.80mm OD)0.041" (1.05mm ID), 0.150" (3.80mm OD)0.041" (1.05mm ID), 0.154" (3.90mm OD)0.041" (1.05mm ID), 0.165" (4.20mm OD)0.053" (1.35mm ID), 0.150" (3.80mm OD)0.053" (1.35mm ID), 0.165" (4.20mm OD)0.065" (1.65mm ID), 0.194" (4.93mm OD)0.081" (2.05mm ID), 0.252" (6.40mm OD)0.101" (2.55mm ID), 0.252" (6.40mm OD)
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Solder Eyelet(s)Solder
Shielding
ShieldedUnshielded
Features
-Board Guide
Voltage - Rated
12VDC18VDC20VDC24VDC30VDC
Current Rating (Amps)
2 A3 A5 A5.5 A
Mating Length/Depth
0.335" (8.50mm)0.354" (9.00mm)
Material Flammability Rating
-UL94 V-0
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
694106x0x002
694106301002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
11,218
In Stock
1 : £0.81000
Bulk
Bulk
ActiveJackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.081" (2.05mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-Solder Eyelet(s)Unshielded--24VDC5 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
69410x106102
694106106102
CONN PWR JACK 2.05X5.5MM SOLDER
Würth Elektronik
1,763
In Stock
1 : £1.43000
Cut Tape (CT)
250 : £1.11008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.05mm ID (0.081"), 5.50mm OD (0.217")0.081" (2.05mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
69410x303002
694103303002
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
3,283
In Stock
1 : £0.71000
Bulk
Bulk
ActiveJackMale1.35mm ID (0.053"), 3.50mm OD (0.138")0.053" (1.35mm ID), 0.165" (4.20mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--30VDC2 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
694106x0x002
694108301002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
2,515
In Stock
1 : £0.81000
Bulk
Bulk
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.101" (2.55mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--30VDC5 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
694106x0x002
694106402002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
744
In Stock
1 : £0.97000
Bulk
Bulk
ActiveJackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.081" (2.05mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole-SolderUnshielded--20VDC3 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
694108402002
694108402002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
412
In Stock
1 : £0.97000
Bulk
Bulk
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.101" (2.55mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole-SolderUnshielded--20VDC3 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
69410x107102
694103107102
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
288
In Stock
1 : £1.32000
Cut Tape (CT)
500 : £0.89598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale1.35mm ID (0.053"), 3.50mm OD (0.138")0.041" (1.05mm ID), 0.154" (3.90mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-18VDC5 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
69410x106102
694108106102
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
503
In Stock
1 : £1.43000
Cut Tape (CT)
250 : £1.11800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.101" (2.55mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
69410x105102
694106105102
CONN PWR JACK 2.05X5.5MM SOLDER
Würth Elektronik
1,401
In Stock
1 : £1.54000
Cut Tape (CT)
200 : £1.20520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.05mm ID (0.081"), 5.50mm OD (0.217")0.081" (2.05mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
69410x105102
694108105102
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
120
In Stock
1 : £1.54000
Cut Tape (CT)
200 : £1.20520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.101" (2.55mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
694101308002
694101308002
CONN PWR JACK 0.7X2.35MM SOLDER
Würth Elektronik
1,038
In Stock
1 : £1.04000
Bulk
Bulk
ActiveJackMale0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-10.026" (0.65mm ID), 0.110" (2.80mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshieldedBoard Guide-12VDC2 A0.354" (9.00mm)---20°C ~ 85°C
69410x107102
694102107102
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
854
In Stock
1 : £1.33000
Cut Tape (CT)
500 : £0.90390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale1.05mm ID (0.041"), 3.50mm OD (0.138")0.041" (1.05mm ID), 0.154" (3.90mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-18VDC5 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
694105309102
694105309102
CONN PWR JACK 1.75X4.75MM SOLDER
Würth Elektronik
630
In Stock
1 : £2.09000
Cut Tape (CT)
320 : £1.62544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveJackMale1.75mm ID (0.068"), 4.75mm OD (0.187")0.065" (1.65mm ID), 0.194" (4.93mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderShielded--20VDC5.5 A0.335" (8.50mm)-UL94 V-0-40°C ~ 85°C
69410x304002
694102304002
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
208
In Stock
1 : £0.86000
Tray
Tray
ObsoleteJackMale1.05mm ID (0.041"), 3.50mm OD (0.138")0.041" (1.05mm ID), 0.150" (3.80mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshieldedBoard Guide-20VDC2 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
69410x303002
694102303002
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
777
In Stock
1 : £0.70000
Bulk
Bulk
ActiveJackMale1.05mm ID (0.041"), 3.50mm OD (0.138")0.041" (1.05mm ID), 0.165" (4.20mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--30VDC2 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
69410x304002
694103304002
CONN PWR JACK 1.35X3.5MM SOLDER
Würth Elektronik
30
In Stock
1 : £0.86000
Tray
Tray
ObsoleteJackMale1.35mm ID (0.053"), 3.50mm OD (0.138")0.053" (1.35mm ID), 0.150" (3.80mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshieldedBoard Guide-20VDC2 A0.354" (9.00mm)-UL94 V-0-40°C ~ 85°C
Showing
of 16

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.