Power Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,233 In Stock | 1 : £5.62000 Bulk | - | Bulk | Active | Jack | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 9 A | - | - | UL94 V-0 | -50°C ~ 200°C | ||
302 In Stock | 1 : £5.98000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 8 A | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | -30°C ~ 180°C | ||
4,758 In Stock | 1 : £0.18000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 48V | 8.5 A | 0.402" (10.21mm) | - | UL94 V-0 | -25°C ~ 120°C | ||
2,507 In Stock | 1 : £0.45000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 48VDC | 7.5 A | - | - | UL94 V-0 | -40°C ~ 105°C | ||
4,675 In Stock | 1 : £0.47000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 48VDC | 7 A | - | - | UL94 V-0 | -40°C ~ 105°C | ||
1,349 In Stock | 1 : £4.00000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Free Hanging (In-Line) | - | Solder | Unshielded | - | - | 48V | 9 A | - | - | UL94 V-0 | -50°C ~ 200°C | ||
415 In Stock | 1 : £4.00000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Free Hanging (In-Line) | - | Solder | Unshielded | - | - | 48V | 8 A | - | - | UL94 V-0 | -50°C ~ 200°C | ||
4,946 In Stock | 1 : £0.18000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 3 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 48V | 8.5 A | 0.402" (10.21mm) | - | UL94 V-0 | -25°C ~ 120°C | ||
421 In Stock | 1 : £1.28000 Bulk | Bulk | Active | Jack | Female | 1.95mm ID (0.077"), 6.30mm OD (0.248") | - | 2 Conductors | - | Panel Mount, Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 12V | 500 mA | - | - | UL94 HB | -20°C ~ 70°C | |||
1,091 In Stock | 1 : £1.30000 Bulk | Bulk | Active | Jack | Male | - | 0.093" (2.35mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Unshielded | - | Black | 12VDC | 1 A | - | - | UL94 HB | -25°C ~ 70°C | |||
425 In Stock | 1 : £1.37000 Bulk | Bulk | Active | Jack | Female | 2.35mm ID (0.093"), 6.30mm OD (0.248") | - | 2 Conductors | - | Panel Mount, Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 12V | 1 A | - | - | UL94 HB | -20°C ~ 70°C | |||
437 In Stock | 1 : £1.60000 Bulk | Bulk | Active | Jack | Female | 2.00mm ID (0.079"), 5.80mm OD (0.228") | 0.079" (2.00mm ID), 0.228" (5.80mm OD) | 2 Conductors | - | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 30VDC | 2 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
859 Marketplace | 1 : £2.18000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | - | 2 Conductors | Does Not Contain Switch | - | - | Terminal Block, Straight - Screw | - | - | - | - | - | - | - | - | - | ||
703 Marketplace | 1 : £2.18000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | - | 2 Conductors | Does Not Contain Switch | - | - | Terminal Block, Straight - Screw | - | - | - | - | - | - | - | - | - | ||
175 In Stock | 1 : £7.74000 Bulk | Bulk | Active | Jack | Female | 1.00mm ID (0.039"), 8.00mm OD (0.315") | 0.039" (1.00mm ID), 0.315" (8.00mm OD) | 3 Conductors, 3 Contacts | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Unshielded | - | - | 42VDC | 10 A | - | - | UL94 V-0 | -40°C ~ 85°C | |||
444 In Stock | 1 : £0.48000 Bag | - | Bag | Active | Jack | Female | 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 | 0.039" (1.00mm ID), 0.232" (5.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | Board Guide | - | 24VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : £5.10000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 9 A | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | -30°C ~ 180°C | ||
0 In Stock Check Lead Time | 1 : £5.10000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 9 A | - | - | UL94 V-0 | -50°C ~ 200°C | ||
0 In Stock Check Lead Time | Active | Active | Jack | Female | - | - | 2 Conductors | - | Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | Black | 24V | 2 A | - | - | - | -20°C ~ 70°C | ||||
0 In Stock Check Lead Time | Active | Active | Jack | Female | 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") | - | 2 Conductors | - | Panel Mount | - | Solder Eyelet(s) | Unshielded | - | - | 30VDC | 2 A | - | - | UL94 V-0 | -25°C ~ 85°C | ||||
0 In Stock | Obsolete | Obsolete | Jack | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Unshielded | - | - | 30VDC | 2 A | - | - | UL94 V-0 | -30°C ~ 70°C |