Power Connectors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
54,462
In Stock
1 : £0.43000
Bag
-
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
33,506
In Stock
1 : £0.52000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-066B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
9,706
In Stock
1 : £2.48000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
24VDC
5 A
0.331" (8.40mm)
-
UL94 V-0
-25°C ~ 70°C
PJ-019
CONN POWER JACK 1X3.3X5.5MM
Same Sky (Formerly CUI Devices)
29,860
In Stock
1 : £0.57000
Bag
-
Bag
Active
Jack
Female
1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4
0.039" (1.00mm ID), 0.232" (5.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-
ADC-039-6
DC POWER JACK
Adam Tech
475
In Stock
1 : £0.86000
Tray
Tray
Active
Jack
Female
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
0.057" (1.45mm ID), 0.154" (3.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
Board Guide
Black
30VDC
2 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-096H
PWR JACK 0.6X5.0X7.5MM RT THROUG
Same Sky (Formerly CUI Devices)
269
In Stock
1 : £1.42000
Cut Tape (CT)
200 : £0.97430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Female
5.10mm ID (0.201"), 7.40mm OD (0.291")
0.196" (5.00mm ID), 0.291" (7.40mm OD)
4 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
8 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PP-016
CONN PWR PLUG 1.4X4.3X6.5MM SLDR
Same Sky (Formerly CUI Devices)
1,238
In Stock
1 : £1.54000
Bag
-
Bag
Active
Plug
Male
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
0.055" (1.40mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Yellow
24VDC
6 A
0.374" (9.50mm)
-
UL94 HB
-25°C ~ 70°C
PP-015
CONN PWR PLUG 1.X3.3X5.5MM SLDR
Same Sky (Formerly CUI Devices)
2,361
In Stock
1 : £1.57000
Bag
-
Bag
Active
Plug
Male
1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4
0.039" (1.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Yellow
24VDC
5 A
0.374" (9.50mm)
-
-
0°C ~ 40°C
1614 21
POWER SUPPLY CHASSIS SOCKET
Lumberg Inc
5,383
In Stock
1 : £6.38000
Bulk
Bulk
Active
Jack
Female
1.00mm ID (0.039"), 8.00mm OD (0.315")
0.039" (1.00mm ID), 0.315" (8.00mm OD)
3 Conductors, 3 Contacts
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder Eyelet(s)
Unshielded
-
-
42VDC
10 A
-
-
UL94 V-0
-40°C ~ 85°C
LDC-058-2-E-051-T2-09
CONN PWR JACK 1X3.3X5.5MM
Linkplex
782
In Stock
1 : £0.51000
Bag
-
Bag
Active
Jack
Female
1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4
0.039" (1.00mm ID), 0.232" (5.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
Board Guide
-
24VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
Showing
of 10

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.