Power Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
54-00164
54-00164
CONN JACK R/A SMT 5.5X2.1MM
Tensility International Corp
4,696
In Stock
1 : £0.66000
Cut Tape (CT)
250 : £0.64912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
48V
5.5 A
-
-
UL94 V-0
-20°C ~ 70°C
G-014-4
G-014-4
DC POWER JACK, MATES TO 5.5 X 2.
GlobTek, Inc.
504
In Stock
1 : £0.81000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
-
Kinked Pin, Solder
Unshielded
-
Black
24VDC
5 A
-
-
-
-
EJ503A
EJ503A
CONN PWR JACK 2.1X5.5MM SOLDER
MPD (Memory Protection Devices)
506
In Stock
900
Factory
1 : £0.94000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
12VDC
5 A
-
-
-
-15°C ~ 90°C
Showing
of 3

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.