Barrel Connector Adapters

Results: 2
Convert From (Adapter End)
Phone Jack, Mono, 3.50mm (0.141", 1/8")Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Convert To (Adapter End)
Phone Plug, Mono, 6.35mm (0.250", 1/4")Phone Plug, Stereo, 6.35mm (0.250", 1/4")
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Conversion Type
Gender
Convert From (Adapter End)
Convert To (Adapter End)
Number of Positions/Contacts
Mounting Type
Mounting Feature
Shielding
Body Material
Body Finish
Insulation Color
Features
IA-SS6335
IA-SS6335
AUDIO ADAPTER, 6.3, STRAIGHT, 2
CUI Devices
1,730
In Stock
1 : £1.58000
Bag
-
Bag
ActiveSame SeriesFemale to MalePhone Jack, Stereo, 3.50mm (0.141", 1/8")Phone Plug, Stereo, 6.35mm (0.250", 1/4")2 ConductorsFree Hanging (In-Line)-UnshieldedBrassNickel--
IA-MM6335B
IA-MM6335B
AUDIO ADAPTER, 6.3, STRAIGHT, 2
CUI Devices
369
In Stock
1 : £1.85000
Bag
-
Bag
ActiveSame SeriesFemale to MalePhone Jack, Mono, 3.50mm (0.141", 1/8")Phone Plug, Mono, 6.35mm (0.250", 1/4")2 ConductorsFree Hanging (In-Line)-UnshieldedBrassNickel--
Showing
of 2

Barrel Connector Adapters


Barrel – Audio adapters are used to convert from one audio connector style to another in both free hanging or panel mount versions. Examples include audio connectors with the same or opposite gender, MC1F, MC1M, phone jack mono or stereo 6.35 mm, 3.50 mm, phone plug mono or stereo 2.50 mm, 3.50 mm, 6.35 mm, RCA jack or plug, and 1.3 mm, 2.1 mm, and 2.5 mm ID connectors.