Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : £83.03000 Bulk | Bulk | Active | Phone Plug, Twin | Male | Stereo (3 Conductor, TRS) | 5.23mm (0.206") | 0.207" (5.26mm) | 2 Sets of 3 Conductors, 6 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Unshielded | - | - | - | |||
29 In Stock | 1 : £8.68000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Unshielded | - | - | - | |||
0 In Stock | 10 : £50.58100 Bulk | Bulk | Obsolete | Phone Plug, Twin | Male | Stereo (3 Conductor, TRS) | 4.39mm (0.173") | 0.173" (4.39mm) | 2 Sets of 3 Conductors, 6 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Unshielded | - | - | - | |||
0 In Stock | Active | Bulk | Active | Phone Plug, Twin | Male | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Sets of 2 Conductors, 4 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Unshielded | - | - | - | |||
0 In Stock | Active | Bulk | Active | Phone Plug, Twin | Male | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Sets of 3 Conductors, 6 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Unshielded | - | - | - |