Audio Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
Hi-D SERIES
CONN JACK STEREO 5.23MM PNL MNT
Switchcraft Inc.
819
In Stock
1 : £3.78000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
5.23mm (0.206")
0.210" (5.33mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-
CONN JACK STEREO 6.35MM PNL MNT
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
0
In Stock
500 : £1.22210
Bulk
Bulk
Obsolete
Phone Jack
Female
Stereo (3 Conductor, TRS)
5.23mm (0.206")
0.210" (5.33mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.