Audio Connectors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
54-00178
54-00178
CONN JACK STEREO 3.5MM SMD R/A
Tensility International Corp
2,513
In Stock
1 : £0.65000
Cut Tape (CT)
1,000 : £0.34983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 6 Contacts
-
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-40°C ~ 105°C
54-00172
54-00172
CONN JACK ISO 3.5MM STEREO
Tensility International Corp
226
In Stock
1 : £4.21000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware
-
-25°C ~ 70°C
54-00175
54-00175
CONN JACK STEREO 3.5MM R/A
Tensility International Corp
7,900
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.30922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 5 Contacts
-
Through Hole, Right Angle
Solder
Unshielded
Board Guide
-
-40°C ~ 105°C
Showing
of 3

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.