Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
597 In Stock | 1 : £2.93000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Board Guide, Cover | - | - | |||
383 In Stock | 1 : £1.07000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Cover | - | -25°C ~ 70°C | ||
627 In Stock | 1 : £1.15000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Press-Fit, Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
292 In Stock | 1 : £1.19000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Cover | - | -25°C ~ 70°C | ||
122 In Stock 18,960 Factory | 1 : £1.22000 Tray | Tray | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 4 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Solder | Shielded | - | Black | -25°C ~ 70°C | |||
4,980 In Stock | 1 : £1.56505 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 3 Conductors, 4 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Cover, Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
128 In Stock | 1 : £1.74000 Bag | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Cover, Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
899 In Stock | 1 : £1.81000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Cover, Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
796 In Stock | 1 : £2.37000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 3 Conductors, 4 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Cover, Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
519 In Stock | 1 : £3.03000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Board Guide, Cover | - | - |