Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : £1.60000 Bulk | Bulk | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.138" (3.50mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | -20°C ~ 70°C | |||
1,412 In Stock | 1 : £1.26000 Bag | Bag | Active | Phono (RCA) Plug | Male | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.126" (3.20mm ID), 0.354" (9.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Eyelet(s) | Unshielded | Strain Relief | - | -20°C ~ 85°C |