Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
963 In Stock | 1 : £1.19000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Shielded | Mounting Hardware, Thread Lock | - | -20°C ~ 70°C | |||
934 In Stock | 1 : £1.25000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 5 Contacts | Two Switches | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | -25°C ~ 70°C |