Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372,909 In Stock | 1 : £1.00000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | - | - | -25°C ~ 85°C | |||
23,264 In Stock | 1 : £1.28000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Through Hole, Right Angle | Solder | Unshielded | - | - | -25°C ~ 85°C | |||
2,445 In Stock | 1 : £1.47000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 85°C | |||
3,318 In Stock | 1 : £0.84000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Through Hole, Right Angle | Solder | Unshielded | - | - | -25°C ~ 85°C | |||
2,948 In Stock | 1 : £1.62000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Through Hole, Right Angle | Solder | Unshielded | - | - | -25°C ~ 85°C | |||
4,378 In Stock | 1 : £0.93000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Through Hole, Right Angle | Kinked Pin | Unshielded | - | - | -25°C ~ 85°C | |||
87 In Stock | 1 : £1.50000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 85°C |