Audio Connectors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
35HDLBAU
CONN PLUG STEREO 3.5MM 3COND
Switchcraft Inc.
142
In Stock
1 : £16.38000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.139" (3.53mm)
3 Conductors, 3 Contacts
-
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-20°C ~ 85°C
35HDLBAU
CONN PLUG STEREO 3.5MM 3COND
Switchcraft Inc.
601
In Stock
1 : £16.93000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.139" (3.53mm)
3 Conductors, 3 Contacts
-
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-20°C ~ 85°C
35HDLBN
CONN PLUG STEREO 3.5MM 3COND
Switchcraft Inc.
198
In Stock
1 : £13.86000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.139" (3.53mm)
3 Conductors, 3 Contacts
-
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-20°C ~ 85°C
35LJNAU
CONN JACK STEREO 3.5MM
Switchcraft Inc.
96
In Stock
1 : £14.59000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.141" (3.57mm)
3 Conductors, 3 Contacts
-
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-
35HDLSAUxx
3.5MM LCK SLD STEREO PLUG .15 GO
Switchcraft Inc.
93
In Stock
1 : £17.93000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.140" (3.56mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Locking, Sealed, Strain Relief
-
-20°C ~ 85°C
35HDSNxx
3.5MM SLD STEREO PLUG .15 TIN, R
Switchcraft Inc.
23
In Stock
1 : £6.64000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.140" (3.56mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Sealed, Strain Relief
-
-20°C ~ 85°C
Showing
of 6

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.