Audio Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
ACJM-IHS
ACJM-IHS
1/4" PHONE MONO HORIZ SOLDER
Amphenol Audio
403
In Stock
1 : £1.18000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
-
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
ACJM-IH
ACJM-IH
1/4" PHONE MONO HORIZONTAL PCB
Amphenol Audio
5,571
In Stock
1 : £1.25000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
-
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole, Right Angle
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
ACJM-IH
ACJS-IH
1/4" PHONE STEREO HORZ PCB METAL
Amphenol Audio
447
In Stock
1 : £1.37000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
-
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole, Right Angle
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
Showing
of 3

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.