Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : £0.43603 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Phone Jack | Female | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.102" (2.60mm) | 2 Conductors, 3 Contacts | Single Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : £0.96000 Cut Tape (CT) 3,200 : £0.46909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.102" (2.60mm) | 2 Conductors, 3 Contacts | Single Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C |