Bar Code Readers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Termination Style | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : £258.99000 Box | - | Box | Obsolete | Bar Code Reader | - | - | - | - | - | - | - | - | 3.5 ~ 5VDC | Software Included | Handheld | Connector | - | -20°C ~ 50°C | ||
3 In Stock | 1 : £446.95000 Box | Box | Active | Multi Code Reader | 331.0mm x 203.0mm | 57.0mm x 35.0mm | 25.0mm ~ 445.0mm | - | Integrated (Amber) | - | Color | - | 4.5 ~ 5.5VDC | - | Handheld | Cable with Connector | IP52 - Dust Protected | 0°C ~ 50°C | |||
1 In Stock | 1 : £2,734.74000 Box | Box | Active | Multi Code Reader | - | - | - | 1.2MP, 1280 x 960 (1,228,800 Pixels) | Integrated (Red) | - | Monochrome | CMOS | 5 ~ 30VDC | - | Chassis Mount | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | 0°C ~ 45°C | |||
1 In Stock | 1 : £2,129.72000 Box | - | Box | Active | 2D Code Reader | 60.0mm x 40.0mm | - | 100.0mm | - | Integrated (Red) | - | - | CMOS | 15 ~ 30VDC | - | Chassis Mount | Cable with Connector | IP67 - Dust Tight, Waterproof | -20°C ~ 60°C |