Banana, Meter Interface

Results: 2
Series
BMinigrabber® 3782
Stacking Method
Multi-Stacking, Front and VerticalMulti-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to BananaBanana to Grabber, Hook
2nd Connector
Banana Plug, Single, StackableMini Hook
Cable Length
12.0" (304.80mm)24.0" (609.60mm)
Contents
1 Lead, Black1 Lead, Red
Wire Gauge
18 AWG20 AWG
Voltage - Rated
300VDC5000VDC (5kV)
Current Rating (Amps)
5A15A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
B Series, 1 Lead, Red Plug
B-24-2
TEST LEAD BANANA TO BANANA 24"
Pomona Electronics
3,071
In Stock
1 : £5.54000
Bulk
Bulk
Active
Multi-Stacking, Front and Vertical (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
24.0" (609.60mm)
Patch Cord
1 Lead, Red
Poly-Vinyl Chloride (PVC)
18 AWG
5000VDC (5kV)
-
15A
3782-12-0
3782-12-0
TEST LEAD BANANA TO GRABBER 12"
Pomona Electronics
632
In Stock
1 : £7.40000
Bulk
Bulk
Active
Multi-Stacking, Front and Vertical
Banana to Grabber, Hook
Banana Plug, Single, Stackable
Mini Hook
12.0" (304.80mm)
Patch Cord
1 Lead, Black
Poly-Vinyl Chloride (PVC)
20 AWG
300VDC
-
5A
Showing
of 2

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.