Backshells and Cable Clamps

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Opening
Diameter - Outside
Shell Size - Insert
Thread Size
Cable Exit
Material
Plating
Shielding
Color
Features
Ingress Protection
CONN CAB CLAMP SZ16 16S 7/8-20
CONN CAB CLAMP SZ16 16S 7/8-20
Radiall USA, Inc.
0
In Stock
Check Lead Time
100 : £11.73510
Bulk
Bulk
Active
Cable Clamp
0.559" (14.20mm)
-
16, 16S
7/8-20 UNEF
180°
-
Passivated
Unshielded
Green
Clamp Screws
-
CONN CAB CLMP SZ20 22 1 3/16-18
CONN CAB CLMP SZ20 22 1 3/16-18
Radiall USA, Inc.
0
In Stock
Check Lead Time
100 : £17.87030
Bulk
Bulk
Active
Cable Clamp
0.445" ~ 0.748" (11.30mm ~ 19.00mm)
-
20, 22
1 3/16-18 UNEF
180°
-
Passivated
Unshielded
Black
Clamp Screws, Strain Relief
IP67 - Dust Tight, Waterproof
CONN CAB CLMP SZ32 BLK 1 3/4-18
CONN CAB CLMP SZ32 BLK 1 3/4-18
Radiall USA, Inc.
0
In Stock
Check Lead Time
100 : £18.90290
Bulk
Bulk
Active
Cable Clamp
0.921" ~ 1.252" (23.40mm ~ 31.80mm)
-
32
1 3/4-18 UNS
180°
-
Passivated
Unshielded
Black
Clamp Screws, Strain Relief
IP67 - Dust Tight, Waterproof
CONN CAB CLMP SZ40 BLK 2 1/4-16
CONN CAB CLMP SZ40 BLK 2 1/4-16
Radiall USA, Inc.
0
In Stock
Check Lead Time
100 : £19.40790
Bulk
Bulk
Active
Cable Clamp
1.181" ~ 1.626" (30.00mm ~ 41.30mm)
-
40
2 1/4-16 UN
180°
-
Passivated
Unshielded
Black
Clamp Screws, Strain Relief
IP67 - Dust Tight, Waterproof
CONN CAB CLMP SZ24 28 1 7/16-18
CONN CAB CLMP SZ24 28 1 7/16-18
Radiall USA, Inc.
0
In Stock
Check Lead Time
10 : £22.30200
Bulk
Bulk
Active
Cable Clamp
0.610" ~ 0.937" (16.50mm ~ 23.80mm)
-
24, 28
1 7/16-18 UNEF
180°
-
Passivated
Unshielded
Black
Clamp Screws, Strain Relief
IP67 - Dust Tight, Waterproof
Showing
of 5

Backshells and Cable Clamps


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, backshell and cable clamp components are respectively used to cover the non-mating end of the connector and to provide strain relief for attached cabling.