Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : £20.14000 Tube | Tube | Active | Backplane | Receptacle, Female Sockets | MULTIGIG, Center | 72 | All | 0.071" (1.80mm) | 9 | 8 | Through Hole | Press-Fit | - | Board Guide | Gold | 50.0µin (1.27µm) | Black | |||
196 In Stock | 1 : £32.40000 Tube | Tube | Active | Backplane | Receptacle, Female Sockets | MULTIGIG, Center | 144 | All | 0.071" (1.80mm) | 9 | 16 | Through Hole | Press-Fit | - | Board Guide | Gold | 50.0µin (1.27µm) | Black | |||
524 In Stock | 1 : £52.40000 Bulk | Bulk | Active | Daughtercard | Plug, Male Blades | VITA 46, Half, Left End | 56 | 53 | 0.071" (1.80mm) | 7 | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | 4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open | Board Guide | Gold | 50.0µin (1.27µm) | Black | |||
0 In Stock Check Lead Time | 1 : £75.92000 Tube | Tube | Active | Daughtercard | Plug, Male Blades | VITA 46, Left End | 56 | 53 | 0.100" (2.54mm) | 7 | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | 4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open | Board Guide | Gold | 50.0µin (1.27µm) | Black |