Specialized
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
662 In Stock | 1 : £16.70000 Tray | Tray | Active | - | Header, Male Pins and Blades | Multi-Beam | 44 | All | 0.100" (2.54mm) | 4 | - | Board Edge, Through Hole, Right Angle | Press-Fit | 36 Signal, 10 Power | - | Gold | 30.0µin (0.76µm) | Black | |||
66 In Stock | 1 : £59.90000 - | - | Active | Daughtercard | Plug, Male Blades | VITA 46, Half, Left End | 56 | 53 | 0.071" (1.80mm) | 7 | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | 4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open | Board Guide | Gold | 50.0µin (1.27µm) | Black | |||
30 In Stock | 1 : £15.20000 Tray | Tray | Active | - | Receptacle, Female Blade Sockets | Multi-Beam | 40 | All | - | 4 | - | Through Hole | Press-Fit | 32 Signal, 8 Power | - | Gold | 30.0µin (0.76µm) | - |