Backplane Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Pitch
Number of Rows
Mounting Type
Connector Usage
Features
Color
925486-1
925486-1
CONN RCPT HSG DIN 41612 96POS
TE Connectivity AMP Connectors
920
In Stock
1 : £4.88000
Bulk
Bulk
Active
Housing for Female Sockets
DIN 41612, Type C
96
0.100" (2.54mm)
3
Free Hanging (In-Line)
Receptacle
-
-
926040-2
926040-2
CONN RCPT HSG DIN 41612 48POS
TE Connectivity AMP Connectors
1,151
In Stock
1 : £5.19000
Bulk
Bulk
Active
Housing for Female Sockets
DIN 41612, Type C
48
0.100" (2.54mm)
3
Free Hanging (In-Line)
Receptacle
-
-
CONN RCPT HSG DIN 41612 96POS
827803-1
CONN RCPT HSG DIN 41612 96POS
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,160 : £3.31112
Bulk
Bulk
Active
Housing for Female Sockets
DIN 41612, Type C
96
0.100" (2.54mm)
3
Free Hanging (In-Line)
Receptacle
-
-
Showing
of 3

Backplane Connector Housings


Backplane connectors are used in high reliability applications such as computer buses and often employ secure fastening hardware for board, free hanging, through-hole, and panel mounting depending on the contact used. Connector housings do not include contacts or additional features such as shielding and backshells. They are differentiated by contact pitch, number of position and rows, connector type, and style.