Backplane Connector Contacts

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
110238-0400
110238-0400
CONTACT NON-GEND SGNL 20-22AWG
ITT Cannon, LLC
13,752
In Stock
1 : £0.64000
Cut Tape (CT)
10,000 : £0.29577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Non-Gendered
Crimp
20-22 AWG
Gold
20.0µin (0.51µm)
030-2409-001
030-2409-001
CONTACT NON-GEND SGNL 20-22AWG
ITT Cannon, LLC
20,792
In Stock
1 : £0.66000
Bulk
Bulk
Active
Signal
Non-Gendered
Crimp
20-22 AWG
Gold
20.0µin (0.51µm)
030-2491-001
030-2491-001
CONTACT NON-GEND SGNL 20-22AWG
ITT Cannon, LLC
9,238
In Stock
1 : £0.97000
Bulk
Bulk
Active
Signal
Non-Gendered
Crimp
20-22 AWG
Gold
50.0µin (1.27µm)
030-2492-001
030-2492-001
CONTACT NON-GEND SGNL 24-26AWG
ITT Cannon, LLC
12,828
In Stock
1 : £1.17000
Bulk
Bulk
Active
Signal
Non-Gendered
Crimp
24-26 AWG
Gold
50.0µin (1.27µm)
030-2410-001
030-2410-001
CONTACT NON-GEND SGNL 24-26AWG
ITT Cannon, LLC
4,196
In Stock
1 : £0.66000
Bulk
Bulk
Active
Signal
Non-Gendered
Crimp
24-26 AWG
Gold
20.0µin (0.51µm)
030-2493-001
030-2493-001
CONTACT NON-GEND SGNL 18-20AWG
ITT Cannon, LLC
10,299
In Stock
1 : £1.54000
Bulk
Bulk
Active
Signal
Non-Gendered
Crimp
18-20 AWG
Gold
50.0µin (1.27µm)
030-2416-001
030-2416-001
CONTACT NON-GEND SGNL 28-32AWG
ITT Cannon, LLC
1,713
In Stock
1 : £0.66000
Bulk
Bulk
Active
Signal
Non-Gendered
Crimp
28-32 AWG
Gold
20.0µin (0.51µm)
Showing
of 7

Backplane Connector Contacts


Backplane Connector Contacts are male or female terminals used in connectors. These terminals are specifically used in connectors that are designed for board or panel mount systems where other circuit boards may be plugged into them. The contact types are coaxial, fiber optics, ground, power, and signal with a contact termination of crimp and solder, press-fit, quick connect, screw mount, solder cup/eyelet, swage mount, and wire wrap.