Backplane Connector Housings

Results: 4
Number of Positions
60156260
Number of Rows
6-
Connector Usage
-PlugReceptacle
Features
Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)Actuating Camshaft, Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Pitch
Number of Rows
Mounting Type
Connector Usage
Features
Color
086-0030-000
DL1-156R
CONN HOUSING 156POS BLK PNL MNT
ITT Cannon, LLC
176
In Stock
1 : £23.27000
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
-
156
0.100" (2.54mm)
6
Panel Mount
Receptacle
Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)
Black
110900-0008
DL3-60P
CONN HOUSING 60POS BLACK PNL MNT
ITT Cannon, LLC
99
In Stock
1 : £89.82000
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
-
60
0.100" (2.54mm)
6
Panel Mount
-
Actuating Camshaft, Zero Insertion Force (ZIF)
Black
110535-0000
DL1-156P
CONN HOUSING 156POS BLK PNL MNT
ITT Cannon, LLC
545
In Stock
1 : £107.56000
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
-
156
0.100" (2.54mm)
6
Panel Mount
Plug
Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)
Black
DL5-260P
DL5-260P
CONN HOUSING 260POS BLK PNL MNT
ITT Cannon, LLC
45
In Stock
1 : £167.34000
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
-
260
0.100" (2.54mm)
-
Panel Mount
Plug
Actuating Camshaft, Zero Insertion Force (ZIF)
Black
Showing
of 4

Backplane Connector Housings


Backplane connectors are used in high reliability applications such as computer buses and often employ secure fastening hardware for board, free hanging, through-hole, and panel mounting depending on the contact used. Connector housings do not include contacts or additional features such as shielding and backshells. They are differentiated by contact pitch, number of position and rows, connector type, and style.