Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 In Stock | 1 : £1.19000 Tray | Tray | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 25 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
838 In Stock | 1 : £2.14000 Tray | Tray | Active | Non Latching | 47.2 mA | 12VDC | DPST-NO (2 Form A) | 30 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
746 In Stock | 1 : £2.19000 Tray | Tray | Active | Non Latching | 47.2 mA | 12VDC | DPDT (2 Form C) | 30 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
2,215 In Stock | 1 : £2.26000 Tray | Tray | Active | Non Latching | 23.8 mA | 24VDC | DPDT (2 Form C) | 30 A | 24VDC - Max | 13.8 VDC | 3 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
18 In Stock | 1 : £1.15000 Tray | Tray | Active | Non Latching | 47.2 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : £1.22000 Tray | Tray | Active | Non Latching | 23.8 mA | 24VDC | SPDT (1 Form C) | 25 A | 24VDC - Max | 13.8 VDC | 3 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C |