Automotive Relays

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Coil Current
37.5 mA53.3 mA
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
6 A20 A
Must Operate Voltage
6.5 VDC7.2 VDC
Features
-Sealed - Fully
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
CP1A-12V, CP1-12V
CP1-12V
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
5,000
In Stock
1 : £2.22000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CP1A-12V, CP1-12V
CP1A-12V
RELAY AUTOMOTIVE SPST 20A 12V
Panasonic Electric Works
3,645
In Stock
1 : £2.37000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPST-NO (1 Form A)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CP1SA-12V-X
CP1SA-12V-X
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
8,551
In Stock
1 : £2.91000
Cut Tape (CT)
300 : £2.08253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Surface Mount
Gull Wing
-40°C ~ 85°C
CP1SA-12V-X
CP1SA-12V-Z
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
4,917
In Stock
1 : £2.71000
Cut Tape (CT)
300 : £1.94220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Surface Mount
Gull Wing
-40°C ~ 85°C
CP1W-12V
CP1W-12V
CP POWER RELAY 1 FORM C WL 12V
Panasonic Electric Works
41
In Stock
1 : £2.17000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
6 A
14VDC - Nom
7.2 VDC
1 VDC
-
-
-
Through Hole
PC Pin
-40°C ~ 85°C
CP1A-12V, CP1-12V
CP1AH-N-12V
CP POWER RELAY 1 FORM A 12V
Panasonic Electric Works
44
In Stock
1 : £3.26000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPST-NO (1 Form A)
20 A
14VDC - Nom
6.5 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
CP POWER RELAY 1 FORM C 12V
CP1H-N-12V
CP POWER RELAY 1 FORM C 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
1,000 : £1.53478
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
6.5 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CP POWER RELAY 1 FORM A 12V
CP1AH-12V
CP POWER RELAY 1 FORM A 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
1,000 : £1.91848
Tube
Tube
Active
Non Latching
37.5 mA
12VDC
SPST-NO (1 Form A)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CP POWER RELAY 1 FORM C 12V
CP1H-12V
CP POWER RELAY 1 FORM C 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
1,000 : £1.91848
Tube
Tube
Active
Non Latching
37.5 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
Showing
of 9

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.