Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,219 In Stock | 1 : £1.59000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
567 In Stock | 1 : £7.84000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 60 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
465 In Stock | 1 : £9.41000 Bulk | Bulk | Active | Non Latching | 74.1 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.110" (2.8mm) | -40°C ~ 125°C |