Automotive Relays

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
A21CSQ12VDC16
A21CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
4,980
In Stock
1 : £1.78000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2F1CSQ12VDC1.6
A2F1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
2,312
In Stock
1 : £1.78000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2M1CSQ12VDC16
A2M1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
7,220
In Stock
1 : £1.83000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC782-1C-12S-D-X
PC782-1C-12S-D-X
RELAY AUTOMOTIVE SPDT 30A 12V
Picker Components
2,413
In Stock
1 : £1.83000
Tube
-
Tube
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
A2F1ASQ12VDC16
A2F1ASQ12VDC1.6
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
462
In Stock
1 : £1.58000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPST-NO (1 Form A)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2F1ASQ12VDC16D
A2F1ASQ12VDC1.6D
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
600
In Stock
1 : £1.61000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPST-NO (1 Form A)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Diode, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-1C-C1-12C-N-X
PC792A-1C-C1-12C-N-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
0
In Stock
Check Lead Time
1 : £1.77000
Bag
-
Bag
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
-
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2F1CSQ12VDC16R
A2F1CSQ12VDC1.6R
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
1 : £1.81000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Resistor, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
Showing
of 8

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.