Audio Transformers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Turns Ratio - Primary:Secondary
Impedance - Primary (Ohms)
Impedance - Secondary (Ohms)
DC Resistance (DCR) - Primary
DC Resistance (DCR) - Secondary
Transformer Type
Frequency Range
Frequency Response
Voltage - Isolation
Insertion Loss
Return Loss
Power Level
Operating Temperature
Approval Agency
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
24,471
In Stock
1 : £1.20000
Cut Tape (CT)
500 : £0.88894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
250mOhm
250mOhm
-
-
-
3750Vrms
-
-
-
-40°C ~ 125°C
-
Surface Mount
0.280" L x 0.205" W (7.10mm x 5.20mm)
0.138" (3.50mm)
Gull Wing
TY-145P, TY-145P-B
AUDIO XFMR 600CT / 600CT TH
Triad Magnetics
4,375
In Stock
1 : £4.06000
Bulk
Bulk
Active
1:1
600CT
600CT
44Ohm
58Ohm
Data/Voice Coupling
200Hz ~ 15kHz
±2dB
1500V
1.5dB
26dB
100mW
-20°C ~ 85°C
-
Through Hole
0.812" L x 0.700" W (20.62mm x 17.78mm)
0.740" (18.80mm)
PC Pin
TY-141P, TY-141P-B
AUDIO XFMR 10KCT / 10KCT TH
Triad Magnetics
3,450
In Stock
1 : £4.06000
Bulk
Bulk
Active
1:1
10kCT
10kCT
820Ohm
1.07kOhm
Data/Voice Coupling
200Hz ~ 15kHz
±2dB
1500V
1.5dB
26dB
100mW
-20°C ~ 85°C
-
Through Hole
0.812" L x 0.700" W (20.62mm x 17.78mm)
0.740" (18.80mm)
PC Pin
SP-33, SP-70
AUDIO XFMR 600 / 600 TH
Triad Magnetics
2,516
In Stock
10,167
Factory
1 : £13.34000
Bulk
Bulk
Active
1:1
600
600
72Ohm
92Ohm
Audio Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-40°C ~ 85°C
-
Through Hole
0.410" L x 0.310" W (10.41mm x 7.87mm)
0.465" (11.80mm)
PC Pin
VTX-102-3001
AUDIO XFMR ENCAP LOW IMP
Vigortronix
383
Marketplace
1 : £14.87000
Bulk
Bulk
Active
1:01
600
600
30Ohm
30Ohm
General Purpose
20Hz ~ 30kHz
-
1500Vrms
-
-
-
-
-
Through Hole
1.280" L x 1.063" W (32.50mm x 27.00mm)
0.591" (15.00mm)
PC Pin
TTC-50zz
AUDIO XFMR 600 / 600 SMD
Tamura
0
In Stock
Check Lead Time
1 : £3.14000
Cut Tape (CT)
4,000 : £2.16123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1:1
600
600
115Ohm
115Ohm
Data/Voice Coupling
200Hz ~ 4kHz
±0.25dB
3000VRMS @ 1 Minute
2dB Max @ 2kHz
14dB Min @ 200Hz ~ 4kHz
-
-20°C ~ 85°C
UL60950, EN60950
Surface Mount
0.378" L x 0.492" W (9.60mm x 12.50mm)
0.299" (7.60mm)
Flat Lead
Showing
of 6

Audio Transformers


Like most other transformer products, audio transformers consist of two or more magnetically coupled coils of wire, usually wound around a magnetic core. They are distinguished from other transformer types by being adapted and characterized for use at frequencies across all or a significant portion of the human audible range spanning roughly 20 Hz to 20 kHz, and are used for isolation and transformation of information in analog format, as contrasted with transformers designed for transmission of information encoded using a digital signaling protocol. Examples include output transformers for vacuum tube amplifiers and voice coupling transformers for traditional telecom applications.