Audio Transformers

Results: 12
Manufacturer
Hammond ManufacturingTamuraTriad Magnetics
Series
1091140119METRed-SpecTTCTY
Packaging
BoxBulkCut Tape (CT)Tape & Reel (TR)Tube
Turns Ratio - Primary:Secondary
1:11:1, 2:12.1:15:1-
Impedance - Primary (Ohms)
600600CT1kCT10k10kCT25kCT, 20kCT
Impedance - Secondary (Ohms)
4, 8287600600CT1kCT1kCT, 800CT10k10k, 2.5k/2.5k10kCT
DC Resistance (DCR) - Primary
40.38Ohm70Ohm72Ohm172Ohm175Ohm1kOhm1.7kOhm-
DC Resistance (DCR) - Secondary
52.32Ohm92Ohm95Ohm115Ohm172Ohm175Ohm565/650Ohm1.3kOhm-
Transformer Type
Audio CouplingData/Voice CouplingImpedance MatchingMiniature Epoxy PottedTube Driver and Speaker Matching
Frequency Range
20Hz ~ 20kHz30Hz ~ 20kHz200Hz ~ 4kHz300Hz ~ 100kHz300Hz ~ 50kHz
Frequency Response
±0.2dB±0.35dB±1dB±1.5dB±2dB
Voltage - Isolation
100VRMS500VRMS @ 30 Seconds1000VRMS @ 1 Second1000VRMS @ 30 Seconds1500VAC1875VRMS @ 1 Second-
Insertion Loss
2.8dB Max @ 1kHz4dB Max @ 2kHz-
Return Loss
14dB Min @ 200Hz ~ 4kHz-
Power Level
40mW50mW2W12W-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C-
Approval Agency
-UL60950, EN60950
Mounting Type
Chassis MountSurface MountThrough Hole
Size / Dimension
0.378" L x 0.492" W (9.60mm x 12.50mm)0.409" L x 0.310" W (10.40mm x 7.87mm)0.410" L x 0.310" W (10.41mm x 7.87mm)0.800" L x 0.770" W (20.32mm x 19.56mm)1.315" L x 0.930" W (33.40mm x 23.62mm)3.280" L x 2.350" W (83.31mm x 59.69mm)-
Height - Seated (Max)
0.299" (7.60mm)0.465" (11.80mm)0.700" (17.78mm)0.920" (23.37mm)2.000" (50.80mm)-
Termination Style
Flat LeadPC PinScrew TerminalWire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Turns Ratio - Primary:Secondary
Impedance - Primary (Ohms)
Impedance - Secondary (Ohms)
DC Resistance (DCR) - Primary
DC Resistance (DCR) - Secondary
Transformer Type
Frequency Range
Frequency Response
Voltage - Isolation
Insertion Loss
Return Loss
Power Level
Operating Temperature
Approval Agency
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
TY-250P
TY-250P
AUDIO XFMR 1KCT / 1KCT TH
Triad Magnetics
1,115
In Stock
1 : £4.22000
Box
Box
Active
1:1, 2:1
1kCT
1kCT
172Ohm
172Ohm
Impedance Matching
20Hz ~ 20kHz
±1dB
1500VAC
2.8dB Max @ 1kHz
-
-
-40°C ~ 105°C
-
Through Hole
0.800" L x 0.770" W (20.32mm x 19.56mm)
0.700" (17.78mm)
PC Pin
TTC-50zz
TTC-5036
AUDIO XFMR 600 / 287 SMD
Tamura
1,600
In Stock
1 : £4.38000
Cut Tape (CT)
400 : £2.49120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1:1
600
287
175Ohm
175Ohm
Data/Voice Coupling
200Hz ~ 4kHz
±0.2dB
1875VRMS @ 1 Second
4dB Max @ 2kHz
14dB Min @ 200Hz ~ 4kHz
-
-20°C ~ 85°C
UL60950, EN60950
Surface Mount
0.378" L x 0.492" W (9.60mm x 12.50mm)
0.299" (7.60mm)
Flat Lead
MET-01,05,09,11,17,31,32,38,59
MET-31-T
AUDIO XFMR 600CT / 600CT TH
Triad Magnetics
1,833
In Stock
1 : £8.32000
Bulk
Bulk
Active
1:1
600CT
600CT
70Ohm
95Ohm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
MET-01,05,09,11,17,31,32,38,59
MET-31
AUDIO XFMR 600CT / 600CT TH
Tamura
6,493
In Stock
1 : £10.22000
Tube
Tube
Active
1:1
600CT
600CT
70Ohm
95Ohm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 30 Seconds
-
-
50mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
MET-01,05,09,11,17,31,32,38,59
MET-09
AUDIO XFMR 10KCT / 10KCT TH
Tamura
2,724
In Stock
1 : £10.22000
Tube
Tube
Active
1:1
10kCT
10kCT
1kOhm
1.3kOhm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
500VRMS @ 30 Seconds
-
-
40mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
SP-xx
SP-67
AUDIO XFMR 600CT / 600CT TH
Triad Magnetics
7,559
In Stock
346
Factory
1 : £12.16000
Bulk
Bulk
Active
1:1
600CT
600CT
72Ohm
92Ohm
Audio Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-40°C ~ 85°C
-
Through Hole
0.410" L x 0.310" W (10.41mm x 7.87mm)
0.465" (11.80mm)
PC Pin
SP-33, SP-70
SP-70
AUDIO XFMR 600 / 600 TH
Triad Magnetics
1,092
In Stock
1 : £13.45000
Bulk
Bulk
Active
1:1
600
600
72Ohm
92Ohm
Audio Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-40°C ~ 85°C
-
Through Hole
0.410" L x 0.310" W (10.41mm x 7.87mm)
0.465" (11.80mm)
PC Pin
109-Series
109H
AUDIO XFMR 600CT / 600CT TH
Hammond Manufacturing
1
In Stock
40
Marketplace
59
Factory
1 : £43.12000
Bulk
1 : £26.47000
Bulk
Bulk
Bulk
Active
1:1
600CT
600CT
40.38Ohm
52.32Ohm
Miniature Epoxy Potted
300Hz ~ 50kHz
±1.5dB
100VRMS
-
-
2W
-
-
Through Hole
1.315" L x 0.930" W (33.40mm x 23.62mm)
0.920" (23.37mm)
PC Pin
SP SERIES
SP-13
XFMR 25KCT 20KCT / 1KCT 800CT TH
Triad Magnetics
79
In Stock
141
Factory
1 : £14.01000
Bulk
Bulk
Active
5:1
25kCT, 20kCT
1kCT, 800CT
1.7kOhm
115Ohm
Audio Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
40mW
-40°C ~ 85°C
-
Through Hole
0.410" L x 0.310" W (10.41mm x 7.87mm)
0.465" (11.80mm)
PC Pin
119DA
119DA
AUDIO XFMR 600 / 4, 8 CHAS MNT
Hammond Manufacturing
10
In Stock
20
Marketplace
21
Factory
1 : £50.61000
Bulk
1 : £29.52000
Bulk
Bulk
Bulk
Active
-
600
4, 8
-
-
Tube Driver and Speaker Matching
30Hz ~ 20kHz
±1dB
-
-
-
12W
-
-
Chassis Mount
3.280" L x 2.350" W (83.31mm x 59.69mm)
2.000" (50.80mm)
Wire Leads
1140 Series
1140-LN-B
AUDIO XFMR 10K / 10K CHAS MNT
Hammond Manufacturing
8
In Stock
21
Marketplace
32
Factory
1 : £36.56000
Bulk
1 : £61.20000
Bulk
Bulk
Bulk
Active
1:1
10k
10k
-
-
Impedance Matching
20Hz ~ 20kHz
±0.35dB
-
-
-
-
-
-
Chassis Mount
-
-
Screw Terminal
SP SERIES
SP-68
XFMR 10K / 10K 2.5K/2.5K TH
Triad Magnetics
16
In Stock
206
Factory
1 : £12.43000
Bulk
Bulk
Active
2.1:1
10k
10k, 2.5k/2.5k
1kOhm
565/650Ohm
Audio Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-40°C ~ 85°C
-
Through Hole
0.410" L x 0.310" W (10.41mm x 7.87mm)
0.465" (11.80mm)
PC Pin
Showing
of 12

Audio Transformers


Like most other transformer products, audio transformers consist of two or more magnetically coupled coils of wire, usually wound around a magnetic core. They are distinguished from other transformer types by being adapted and characterized for use at frequencies across all or a significant portion of the human audible range spanning roughly 20 Hz to 20 kHz, and are used for isolation and transformation of information in analog format, as contrasted with transformers designed for transmission of information encoded using a digital signaling protocol. Examples include output transformers for vacuum tube amplifiers and voice coupling transformers for traditional telecom applications.