Audio Special Purpose

Results: 127
Stocking Options
Environmental Options
Media
Exclude
127Results
Applied FiltersRemove All

Showing
of 127
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Applications
Number of Channels
Interface
Voltage - Supply
Operating Temperature
Specifications
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
ML22Q625-NNNTBZ0BX
ML22620TBZ0BX
IC AUDIO SIGNAL PROCESSOR 32TQFP
Rohm Semiconductor
748
In Stock
1 : £5.25000
Cut Tape (CT)
1,000 : £3.08796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Signal Processor
Audio Systems
4
SPI
2.7V ~ 5.5V
-40°C ~ 105°C (TA)
-
Surface Mount
Automotive
AEC-Q100
32-TQFP
32-TQFP (7x7)
BD3871FS-E2
BD3461FS-E2
IC VOLUME CONTROL 24SSOPA
Rohm Semiconductor
1,975
In Stock
1 : £3.55000
Cut Tape (CT)
2,000 : £1.97950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Volume Control
Audio
6
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-109dB
Surface Mount
Automotive
-
24-SOP (0.213", 5.40mm Width)
24-SSOP-A
64-SQFP
BD34705KS2
IC AUDIO SIGNAL PROCESSOR 64SQFP
Rohm Semiconductor
958
In Stock
1 : £4.90000
Tray
-
Tray
Active
Audio Signal Processor
Consumer Audio
8
Serial
±6.5V ~ 7.5V
-40°C ~ 85°C (TA)
-
Surface Mount
-
-
64-LQFP
64-SQFP
BD3871FS-E2
BD34602FS-ME2
IC AUDIO/VIDEO SWITCH 24SSOPA
Rohm Semiconductor
1,443
In Stock
1 : £6.92000
Cut Tape (CT)
2,000 : £4.08231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Switch, Audio/Video Switch
Audio
6
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-
Surface Mount
Automotive
AEC-Q100
24-SOP (0.213", 5.40mm Width)
24-SSOP-A
6-XFBGA
BU64292GWZ-TR
IC LINE DRIVER UCSP25L1
Rohm Semiconductor
5,828
In Stock
1 : £0.40000
Cut Tape (CT)
6,000 : £0.17122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Line Driver
Digital Audio Interfacing
2
I2C
2.5V ~ 3.6V
-25°C ~ 85°C
-
-
-
-
6-XFBGA, CSPBGA
UCSP25L1
6-BGA
BU64253GWZ-TR
IC VOLUME CONTROL UCSP35L1
Rohm Semiconductor
5,933
In Stock
1 : £0.47000
Cut Tape (CT)
6,000 : £0.20532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Volume Control
Consumer Audio
1
I2C
2.3V ~ 4.8V
-25°C ~ 85°C
-
Surface Mount
-
-
6-XFBGA, CSPBGA
UCSP35L1
6-BGA
BU64297GWZ-TR
IC VOLUME CONTROL UCSP35L1
Rohm Semiconductor
2,957
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.23013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Volume Control
Consumer Audio
1
Serial
2.3V ~ 4.8V
-25°C ~ 85°C
-
Surface Mount
-
-
6-XFBGA, CSPBGA
UCSP35L1
6-BGA
BU64244GWZ-TR
IC VOLUME CONTROL UCSP35L1
Rohm Semiconductor
6,000
In Stock
1 : £0.54000
Cut Tape (CT)
6,000 : £0.10251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Volume Control
Consumer Audio
1
Serial
2.3V ~ 4.8V
-25°C ~ 85°C
-
Surface Mount
-
-
6-XFBGA, CSPBGA
UCSP35L1
6-BGA
BU64243GWZ-TR
IC VOLUME CONTROL UCSP35L1
Rohm Semiconductor
6,000
In Stock
1 : £0.54000
Cut Tape (CT)
6,000 : £0.24131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Volume Control
Consumer Audio
1
Serial
2.3V ~ 4.8V
-25°C ~ 85°C
-
Surface Mount
-
-
6-XFBGA, CSPBGA
UCSP35L1
6-BGA
BU64295GWZ-TR
IC LINE DRIVER UCSP30L1
Rohm Semiconductor
5,942
In Stock
1 : £0.89000
Cut Tape (CT)
6,000 : £0.41694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Line Driver
Digital Audio Interfacing
2
I2C
2.3V ~ 4.8V
-25°C ~ 85°C
-
-
-
-
6-XFBGA, CSPBGA
UCSP30L1
BU9796AFS-E2
BD3491FS-E2
IC AUDIO SGNL PROCESSOR 32SSOPA
Rohm Semiconductor
3,164
In Stock
1 : £1.71000
Cut Tape (CT)
2,000 : £0.80334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Signal Processor
Consumer Audio
2
I2C
4.75V ~ 9.5V
-40°C ~ 85°C (TA)
-
Surface Mount
-
-
32-SOP (0.213", 5.40mm Width)
32-SSOP-A
BD37533FV-E2
BD37534FV-E2
IC AUDIO TONE PROCESSOR 28SSOPB
Rohm Semiconductor
1,978
In Stock
1 : £3.35000
Cut Tape (CT)
2,000 : £1.69532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Tone Processor
Audio
2
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-
Surface Mount
Automotive
-
28-LSSOP (0.220", 5.60mm Width)
28-SSOP-B
BD37512FS-E2
BD37513FS-E2
IC AUDIO TONE PROCESSOR 20SSOPA
Rohm Semiconductor
1,958
In Stock
1 : £3.43000
Cut Tape (CT)
2,000 : £1.73964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Tone Processor
Audio
4
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-
Surface Mount
Automotive
-
20-SOP (0.213", 5.40mm Width)
20-SSOP-A
BD37533FV-E2
BD37531FV-E2
IC AUDIO TONE PROCESSOR 28SSOPB
Rohm Semiconductor
2,000
In Stock
1 : £3.46000
Cut Tape (CT)
2,000 : £1.92419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Tone Processor
Audio
5
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-
Surface Mount
Automotive
-
28-LSSOP (0.220", 5.60mm Width)
28-SSOP-B
BD9848FV-E2
BD3464FV-E2
IC VOLUME CONTROL 20SSOP-B
Rohm Semiconductor
3,365
In Stock
1 : £3.62000
Cut Tape (CT)
2,500 : £1.84860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Volume Control
Audio
4
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-109dB
Surface Mount
Automotive
-
20-LSSOP (0.173", 4.40mm Width)
20-SSOP-B
BD37533FV-E2
BD37533FV-E2
IC AUDIO TONE PROCESSOR 28SSOPB
Rohm Semiconductor
219
In Stock
1 : £3.62000
Cut Tape (CT)
2,000 : £2.02095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Tone Processor
Audio
5
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-
Surface Mount
Automotive
-
28-LSSOP (0.220", 5.60mm Width)
28-SSOP-B
SQFP52
BD34701KS2
IC AUDIO SGNL PROCESSOR 52SQFPT
Rohm Semiconductor
999
In Stock
1 : £4.11000
Tray
-
Tray
Active
Audio Signal Processor
Consumer Audio
8
Serial
6.5V ~ 7.5V
-40°C ~ 85°C (TA)
-
Surface Mount
-
-
52-LQFP
52-SQFP-T (10x10)
BU9796AFS-E2
BD37543FS-E2
IC AUDIO TONE PROCESSOR 32SSOPA
Rohm Semiconductor
2,168
In Stock
1 : £4.21000
Cut Tape (CT)
2,000 : £2.08461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Tone Processor
Audio
3
-
7V ~ 9.5V
-40°C ~ 85°C (TA)
-
Surface Mount
Automotive
-
32-SOP (0.213", 5.40mm Width)
32-SSOP-A
BD3814FV-E2
BD37067FV-ME2
IC AUDIO PROCESSOR 40SSOPB
Rohm Semiconductor
1,967
In Stock
1 : £4.37000
Cut Tape (CT)
2,000 : £2.27428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Processor
Audio
6
I2C
7V ~ 9.5V
-40°C ~ 85°C
-
Surface Mount
Automotive
AEC-Q100
40-SSOP (0.213", 5.40mm Width)
40-SSOP-B
BU9796AFS-E2
BD37544FS-E2
IC AUDIO TONE PROCESSOR 32SSOPA
Rohm Semiconductor
267
In Stock
1 : £4.94000
Cut Tape (CT)
2,000 : £2.83349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Tone Processor
Audio
5
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-
Surface Mount
Automotive
-
32-SOP (0.213", 5.40mm Width)
32-SSOP-A
BD37533FV-E2
BD37034FV-ME2
IC AUDIO PROCESSOR 28SSOPB
Rohm Semiconductor
1,015
In Stock
1 : £5.58000
Cut Tape (CT)
2,000 : £3.23526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Processor
Audio
5
I2C
7V ~ 9.5V
-40°C ~ 85°C
-
Surface Mount
Automotive
AEC-Q100
28-LSSOP (0.220", 5.60mm Width)
28-SSOP-B
BD3871FS-E2
BD3460FS-E2
IC VOLUME CONTROL 24SSOPA
Rohm Semiconductor
1,898
In Stock
1 : £6.46000
Cut Tape (CT)
2,000 : £3.78664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Volume Control
Audio
6
I2C
7V ~ 9.5V
-40°C ~ 85°C (TA)
-109dB
Surface Mount
Automotive
-
24-SOP (0.213", 5.40mm Width)
24-SSOP-A
ML62Q1704-NNNTBZ0BX
ML22530TBZ0BX
IC AUDIO SIGNAL PROCESSOR 48TQFP
Rohm Semiconductor
975
In Stock
1 : £7.32000
Cut Tape (CT)
1,000 : £4.42288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Signal Processor
Audio
4
I2C, SPI
2.7V ~ 5.5V
-40°C ~ 105°C (TA)
-
Surface Mount
Automotive
AEC-Q100
48-TQFP
48-TQFP (7x7)
20 TSSOP
ML22Q284-NNNTDZ0ATL
IC AUDIO SGNL PROCESSOR 20TSSOP
Rohm Semiconductor
2,000
In Stock
1 : £2.63000
Cut Tape (CT)
2,000 : £1.42312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Signal Processor
Audio Systems, Automotive Audio
1
I2C
2V ~ 5.5V
-40°C ~ 105°C (TA)
-
Surface Mount
Automotive
AEC-Q100
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20 TSSOP
ML22Q274-NNNTDZ0ATL
IC VOICE PROCESSOR 20TSSOP
Rohm Semiconductor
2,000
In Stock
1 : £2.63000
Cut Tape (CT)
2,000 : £1.42312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voice Processing Unit (VPU)
Audio Systems, Automotive Audio
1
SPI
2V ~ 5.5V
-40°C ~ 105°C (TA)
-
Surface Mount
Automotive
AEC-Q100
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 127

Audio Special Purpose


Audio Special Purpose are a semiconductor device designed to filter, drive, amplify, convert, and interface an audio signals. The characteristics are function, applications, number of channels, interface, voltage, and specifications. The applications include audio systems, automotive audio, consumer audio, musical instruments, professional audio, communication systems, telecommunication systems, digital audio, driver, pre-amplifier, signal mixing, signal processing, voice trigger solution, or 10 Base-T.