Audio Connectors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SN37A12A
CONN JACK MONO 6.35MM R/A
Switchcraft Inc.
596
In Stock
1 : £2.93000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Board Guide, Cover
-
-
MJ-63022A
AUDIO JACK, 6.35 MM, HORIZONTAL,
Same Sky (Formerly CUI Devices)
383
In Stock
1 : £1.07000
Bag
-
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Cover
-
-25°C ~ 70°C
ACJM-MV-2S
CONN JACK MONO 6.35MM PNL MNT
Amphenol Audio
627
In Stock
1 : £1.15000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Press-Fit, Solder
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
MJ-63022B
AUDIO JACK, 6.35 MM, HORIZONTAL,
Same Sky (Formerly CUI Devices)
283
In Stock
1 : £1.19000
Bag
-
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Cover
-
-25°C ~ 70°C
IO-TJ4HF
4 PIN 1/4" JACK PCB FULL-THREADE
IO Audio Technologies
132
In Stock
18,960
Factory
1 : £1.22000
Tray
Tray
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole, Right Angle
Solder
Shielded
-
Black
-25°C ~ 70°C
SJ-63063B
AUDIO JACK, 6.35 MM, HORIZONTAL,
Same Sky (Formerly CUI Devices)
4,980
In Stock
1 : £1.56505
Bag
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
3 Conductors, 4 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
SJ-63062B
AUDIO JACK, 6.35 MM, HORIZONTAL,
Same Sky (Formerly CUI Devices)
128
In Stock
1 : £1.74000
Bag
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
SJ-63053A
AUDIO JACK, 6.35 MM, HORIZONTAL,
Same Sky (Formerly CUI Devices)
899
In Stock
1 : £1.81000
Bag
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
SJ-63053B
AUDIO JACK, 6.35 MM, HORIZONTAL,
Same Sky (Formerly CUI Devices)
796
In Stock
1 : £2.37000
Bag
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
3 Conductors, 4 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
SN37A12B, SN37A11
CONN JACK MONO 6.35MM R/A
Switchcraft Inc.
519
In Stock
1 : £3.03000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Board Guide, Cover
-
-
Showing
of 10

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.