Audio Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
26,707
In Stock
1 : £2.41000
Cut Tape (CT)
2,500 : £1.28179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
3.2W x 2 @ 4Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-TQFN (3x3)
16-WFQFN Exposed Pad
TLV2462AMDREP
LM4871M
IC AMP CLASS AB MONO 3W 8SOIC
Texas Instruments
101
In Stock
1 : £1.48000
Tube
Tube
Active
Class AB
1-Channel (Mono)
3W x 1 @ 3Ohm
2V ~ 5.5V
Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.