Attenuators

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
VLFG-1525+
20 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
695
In Stock
1 : £18.65000
Box
Box
Active
20dB
0 Hz ~ 6 GHz
800mW
50 Ohms
SMA In-Line Module
VLFG-1525+
6 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
564
In Stock
1 : £18.65000
Box
Box
Active
6dB
0 Hz ~ 6 GHz
1.6W
50 Ohms
SMA In-Line Module
VLFG-1525+
10 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
256
In Stock
1 : £18.65000
Box
Box
Active
10dB
0 Hz ~ 6 GHz
1.7W
50 Ohms
SMA In-Line Module
VLFG-1525+
1 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
228
In Stock
1 : £18.65000
Box
Box
Active
1dB
0 Hz ~ 6 GHz
2W
50 Ohms
SMA In-Line Module
VLFG-1525+
30 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
190
In Stock
1 : £18.65000
Box
Box
Active
30dB
0 Hz ~ 6 GHz
1W
50 Ohms
SMA In-Line Module
VLFG-1525+
3 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
120
In Stock
1 : £18.65000
Box
Box
Active
3dB
0 Hz ~ 6 GHz
2W
50 Ohms
SMA In-Line Module
VLFG-1525+
2 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
41
In Stock
1 : £18.65000
Box
Box
Active
2dB
0 Hz ~ 6 GHz
2W
50 Ohms
SMA In-Line Module
VLFG-1525+
15 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
38
In Stock
1 : £18.65000
Box
Box
Active
15dB
0 Hz ~ 6 GHz
1.4W
50 Ohms
SMA In-Line Module
VLFG-1525+
4 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
58
In Stock
1 : £18.65000
Box
Box
Active
4dB
0 Hz ~ 6 GHz
1.7W
50 Ohms
SMA In-Line Module
VLFG-1525+
9 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
34
In Stock
1 : £18.65000
Box
Box
Active
9dB
0 Hz ~ 6 GHz
1.1W
50 Ohms
SMA In-Line Module
VLFG-1525+
7 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
26
In Stock
1 : £18.65000
Box
Box
Active
7dB
0 Hz ~ 6 GHz
1.3W
50 Ohms
SMA In-Line Module
VLFG-1525+
8 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
10
In Stock
1 : £18.65000
Box
Box
Active
8dB
0 Hz ~ 6 GHz
1.2W
50 Ohms
SMA In-Line Module
VLFG-1525+
12 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
7
In Stock
1 : £18.65000
Box
Box
Active
12dB
0 Hz ~ 6 GHz
1.1W
50 Ohms
SMA In-Line Module
VLFG-1525+
5 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
1 : £18.65000
Box
Box
Active
5dB
0 Hz ~ 6 GHz
1.4W
50 Ohms
SMA In-Line Module
Showing
of 14

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.