Arrays, Signal Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Tolerance | Current Rating - Parallel | Current Saturation - Parallel | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,600 In Stock | 1 : £2.06000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | ±20% | 1.2 A | 1.5 A | 300mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
946 In Stock | 1 : £2.06000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | ±20% | 600 mA | 700 mA | 1.2Ohm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
244 In Stock | 1 : £2.06000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | ±20% | 900 mA | 1.4 A | 465mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
1,833 In Stock | 1 : £2.06000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.2 µH | ±30% | 2.5 A | 3.2 A | 72mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
1,414 In Stock | 1 : £2.06000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | ±30% | 1.4 A | 1.7 A | 240mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
3,753 In Stock | 1 : £1.55000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3.3 µH | ±30% | 1.9 A | 2.6 A | 120mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
1,120 In Stock | 1 : £1.55000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 µH | ±30% | 2.9 A | 5 A | 45mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
97 In Stock | 1 : £2.06000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | ±30% | 1.6 A | 1.9 A | 145mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 1 : £2.06000 Cut Tape (CT) 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | ±20% | 700 mA | 900 mA | 1.025Ohm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 1.5 µH | ±30% | 2.7 A | 3.7 A | 68mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 8.2 µH | ±30% | 1.3 A | 1.6 A | 265mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : £1.35677 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 22 µH | ±20% | 800 mA | 1 A | 650mOhm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) |