Arrays, Signal Transformers

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Tolerance
Current Rating - Parallel
Current Saturation - Parallel
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
7448991033
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
719
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.3 µH
±20%
6.8 A
14.3 A
23.5mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
7448991220
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
617
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22 µH
±20%
2.2 A
6.1 A
160mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
7448991068
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
450
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2
6.8 µH
±20%
5 A
12 A
44mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
7448991010
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
290
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1 µH
±20%
12 A
30.2 A
7.5mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
7448991150
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
241
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
±20%
3.25 A
7.8 A
95mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
WE-MCRI
INDUCT ARRAY 2 COIL 4.7UH SMD
Würth Elektronik
547
In Stock
1 : £3.47000
Cut Tape (CT)
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
±20%
5.9 A
24.2 A
40mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
7448991047
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
750
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
±20%
6.2 A
13.8 A
29mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
WE-MCRI
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
342
In Stock
1 : £3.47000
Cut Tape (CT)
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
±20%
2.3 A
6 A
240mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
WE-MCRI
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
245
In Stock
1 : £3.47000
Cut Tape (CT)
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
±20%
4.5 A
17 A
69mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
7448991100
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
372
In Stock
1 : £2.83000
Cut Tape (CT)
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
±20%
3.7 A
9.8 A
62mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
WE-MCRI
INDUCT ARRAY 2 COIL 15UH SMD
Würth Elektronik
21
In Stock
1 : £3.47000
Cut Tape (CT)
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
±20%
3.9 A
9.5 A
87mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
7448991470
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
8
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
±20%
1.5 A
4.4 A
340mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
WE-MCRI
INDUCT ARRAY 2 COIL 33UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : £3.47000
Cut Tape (CT)
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
±20%
2.9 A
6.8 A
145mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
7448991015
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
0
In Stock
Check Lead Time
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
1.5 µH
±20%
11.1 A
28.1 A
10mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
7448991022
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
0
In Stock
Check Lead Time
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
2.2 µH
±20%
8.2 A
20.6 A
16.5mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
7448991027
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
0
In Stock
Check Lead Time
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
2.7 µH
±20%
7.4 A
16.5 A
16.8mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
7448991082
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
0
In Stock
Check Lead Time
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
8.2 µH
±20%
4.7 A
11.3 A
46mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
7448991330
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
0
In Stock
Check Lead Time
800 : £1.60815
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
33 µH
±20%
2.05 A
5 A
230mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
WE-MCRI
INDUCT ARRAY 2 COIL 1.5UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
1.5 µH
±20%
12.5 A
34 A
9.4mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
WE-MCRI
INDUCT ARRAY 2 COIL 2.2UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
2.2 µH
±20%
11.5 A
29.5 A
12.5mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
WE-MCRI
INDUCT ARRAY 2 COIL 3.3UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
3.3 µH
±20%
7.5 A
28.2 A
26mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
WE-MCRI
INDUCT ARRAY 2 COIL 6.8UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
6.8 µH
±20%
5 A
21.2 A
51.5mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
WE-MCRI
INDUCT ARRAY 2 COIL 8.2UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
8.2 µH
±20%
4.8 A
18.5 A
63mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
WE-MCRI
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
300 : £2.10747
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
22 µH
±20%
3.4 A
8.1 A
106mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.354" (9.00mm)
Showing
of 24

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.