Arrays, Signal Transformers

Results: 186
Stocking Options
Environmental Options
Media
Exclude
186Results

Showing
of 186
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
744878005
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
2,715
In Stock
1 : £1.85000
Cut Tape (CT)
1,000 : £1.07208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
11 µH
44 µH
±20%
800 mA
400 mA
1.8 A
900 mA
260mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
2,000
In Stock
1 : £2.01000
Cut Tape (CT)
2,000 : £1.29571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
-
±20%
1.2 A
-
1.5 A
-
300mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
744878005
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
250
In Stock
1 : £2.52000
Cut Tape (CT)
250 : £1.69692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
11 µH
44 µH
±20%
2.5 A
1.25 A
5 A
2.5 A
80mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.413" (10.50mm)
WE-TDC 8038
INDUCT ARRAY 2 COIL 2.7UH SMD
Würth Elektronik
748
In Stock
1 : £1.39000
Cut Tape (CT)
550 : £0.91029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.7 µH
10.8 µH
±30%
1.85 A
925 mA
3 A
1.5 A
80.5mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.083" (2.10mm)
WE-TDC 8038
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
701
In Stock
1 : £1.39000
Cut Tape (CT)
550 : £0.91029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
1 A
500 mA
1.65 A
825 mA
215mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.083" (2.10mm)
WE-TDC 8038
INDUCT ARRAY 2 COIL 6.8UH SMD
Würth Elektronik
444
In Stock
1 : £1.39000
Cut Tape (CT)
550 : £0.91029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.8 µH
27.2 µH
±30%
1.25 A
625 mA
2 A
1 A
146mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.083" (2.10mm)
WE-TDC 8038
INDUCT ARRAY 2 COIL 4.7UH SMD
Würth Elektronik
471
In Stock
1 : £1.56000
Cut Tape (CT)
350 : £1.02077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±30%
1.85 A
925 mA
4.2 A
2.1 A
64mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.150" (3.80mm)
74489440100
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
453
In Stock
1 : £1.56000
Cut Tape (CT)
350 : £1.02077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
1.35 A
675 mA
2.6 A
1.3 A
128mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.150" (3.80mm)
744878005
INDUCT ARRAY 2 COIL 4.7UH SMD
Würth Elektronik
3,575
In Stock
1 : £1.85000
Cut Tape (CT)
1,000 : £1.07208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.35 µH
9.4 µH
±20%
1.3 A
650 mA
3 A
1.5 A
75mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
2,616
In Stock
1 : £1.85000
Cut Tape (CT)
1,000 : £1.07208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5 µH
20 µH
±20%
1 A
500 mA
2 A
1 A
150mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
2,005
In Stock
1 : £1.85000
Cut Tape (CT)
1,000 : £1.07208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
23.5 µH
94 µH
±20%
900 mA
450 mA
1 A
500 mA
750mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 2.4UH SMD
Würth Elektronik
1,578
In Stock
1 : £1.85000
Cut Tape (CT)
1,000 : £1.07208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1.2 µH
4.8 µH
±20%
3.6 A
1.8 A
4.8 A
2.4 A
52mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 6.8UH SMD
Würth Elektronik
1,248
In Stock
1 : £1.85000
Cut Tape (CT)
1,000 : £1.07208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.4 µH
13.6 µH
±20%
1.4 A
700 mA
2.8 A
1.4 A
135mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
744878005
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
910
In Stock
1 : £1.85000
Cut Tape (CT)
1,000 : £1.07208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
11 µH
44 µH
±20%
700 mA
350 mA
1.5 A
750 mA
300mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.157" (4.00mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
1,046
In Stock
1 : £2.01000
Cut Tape (CT)
2,000 : £1.29571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
-
±20%
600 mA
-
700 mA
-
1.2Ohm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
WE-DPC Series
INDUCT ARRAY 2 COIL 15UH SMD
Würth Elektronik
244
In Stock
1 : £2.01000
Cut Tape (CT)
2,000 : £1.29571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
-
±20%
900 mA
-
1.4 A
-
465mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.122" (3.10mm)
744878005
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
595
In Stock
1 : £2.05000
Cut Tape (CT)
500 : £1.19048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5 µH
20 µH
±20%
3.28 A
1.64 A
5.25 A
2.625 A
44mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
744878005
INDUCT ARRAY 2 COIL 68UH SMD
Würth Elektronik
1,523
In Stock
1 : £2.19000
Cut Tape (CT)
500 : £1.26940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
34 µH
136 µH
±20%
1.35 A
675 mA
3 A
1.5 A
215mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
744878005
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
1,311
In Stock
1 : £2.19000
Cut Tape (CT)
500 : £1.26940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
11 µH
44 µH
±20%
2.45 A
1.225 A
5.2 A
2.6 A
80mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
744878005
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
1,098
In Stock
1 : £2.19000
Cut Tape (CT)
500 : £1.26940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5 µH
20 µH
±20%
3.81 A
1.905 A
7.2 A
3.6 A
36mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
744878005
INDUCT ARRAY 2 COIL 1.5UH SMD
Würth Elektronik
746
In Stock
1 : £2.19000
Cut Tape (CT)
500 : £1.26940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
0.75 µH
3 µH
±30%
8.6 A
4.3 A
17.5 A
8.75 A
16mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
744878005
INDUCT ARRAY 2 COIL 15UH SMD
Würth Elektronik
499
In Stock
1 : £2.19000
Cut Tape (CT)
500 : £1.26940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
7.5 µH
30 µH
±20%
3.3 A
1.65 A
6.1 A
3.05 A
55mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
744878005
WE-DD SMT SHIELDED COUPLED INDUC
Würth Elektronik
2,850
In Stock
1 : £2.22000
Cut Tape (CT)
1,000 : £1.48119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
16.5 µH
66 µH
±20%
-
-
-
-
-
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
744878005
INDUCT ARRAY 2 COIL 33UH SMD
Würth Elektronik
861
In Stock
1 : £2.52000
Cut Tape (CT)
250 : £1.69692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
16.5 µH
66 µH
±20%
2 A
1 A
4.4 A
2.2 A
100mOhm Max
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.413" (10.50mm)
7448991100
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
372
In Stock
1 : £2.76000
Cut Tape (CT)
800 : £1.53579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
-
±20%
3.7 A
-
9.8 A
-
62mOhm
-
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.161" (4.10mm)
Showing
of 186

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.