Arrays, Edge Type, Mezzanine (Board to Board)

Results: 92
Stocking Options
Environmental Options
Media
Exclude
92Results
Search Entry
Applied FiltersRemove All

Showing
of 92
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
TLH-010-0.50-G-D-A-K
TLH-010-0.50-G-D-A-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
119
In Stock
1,450
Factory
1 : £1.99000
Cut Tape (CT)
1,450 : £1.25321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.056" (1.42mm)
SS5-15-3.00-L-D-K-TR
SS5-15-3.00-L-D-K-TR
CONN SOCKET 30POS SMD GOLD
Samtec Inc.
1,454
In Stock
1,225
Factory
1 : £2.06000
Cut Tape (CT)
1,225 : £1.38172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
ST4-10-1.00-L-D-P-TR
ST4-10-1.00-L-D-P-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
643
In Stock
2,400
Factory
1 : £2.16000
Cut Tape (CT)
1,200 : £1.45542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
SS4-10-3.00-L-D-K-TR
SS4-10-3.00-L-D-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
854
In Stock
6,900
Factory
1 : £2.19000
Cut Tape (CT)
1,150 : £1.47469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
SS4-10-3.50-L-D-K-TR
SS4-10-3.50-L-D-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
4,730
In Stock
5,125
Factory
1 : £2.22000
Cut Tape (CT)
1,025 : £1.49957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
ST4-20-1.00-L-D-P-TR
ST4-20-1.00-L-D-P-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
1,337
In Stock
5,625
Factory
1 : £2.43000
Cut Tape (CT)
1,125 : £1.54180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
SS4-20-3.00-L-D-K-TR
SS4-20-3.00-L-D-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
2,761
In Stock
5,750
Factory
1 : £2.46000
Cut Tape (CT)
1,150 : £1.55750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
ST5-30-1.00-L-D-P-TR
ST5-30-1.00-L-D-P-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1,145
In Stock
1 : £2.90000
Cut Tape (CT)
1,200 : £1.82123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
SS5-30-3.50-L-D-K-TR
SS5-30-3.50-L-D-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
304
In Stock
1 : £2.93000
Cut Tape (CT)
1,075 : £1.87196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
ST4-30-1.00-L-D-P-TR
ST4-30-1.00-L-D-P-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
2,005
In Stock
4,500
Factory
1 : £2.98000
Cut Tape (CT)
1,125 : £1.89475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
SS4-30-3.00-L-D-K-TR
SS4-30-3.00-L-D-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
1,399
In Stock
2,300
Factory
1 : £3.04000
Cut Tape (CT)
1,150 : £1.92123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
SS4-30-3.50-L-D-K-TR
SS4-30-3.50-L-D-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
1,122
In Stock
1,025
Factory
1 : £3.04000
Cut Tape (CT)
1,025 : £1.94910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
ST4-30-2.50-L-D-P-TR
ST4-30-2.50-L-D-P-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
4,142
In Stock
1 : £3.07000
Cut Tape (CT)
850 : £2.08071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
5.5mm, 6mm
0.180" (4.57mm)
ST4-40-1.50-L-D-P-TR
ST4-40-1.50-L-D-P-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
389
In Stock
1 : £3.58000
Cut Tape (CT)
1,025 : £2.29458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5mm
0.141" (3.58mm)
SS4-40-3.50-L-D-K-TR
SS4-40-3.50-L-D-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
2,722
In Stock
1 : £3.61000
Cut Tape (CT)
800 : £2.48388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SS4-40-3.00-L-D-K-TR
SS4-40-3.00-L-D-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
1,349
In Stock
3,675
Factory
1 : £3.61000
Cut Tape (CT)
1,225 : £2.26509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
ST4-50-1.00-L-D-P-TR
ST4-50-1.00-L-D-P-TR
CONN HDR 100POS SMD GOLD
Samtec Inc.
2,708
In Stock
7,400
Factory
1 : £3.77000
Cut Tape (CT)
925 : £2.43772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
SS4-50-3.00-L-D-K-TR
SS4-50-3.00-L-D-K-TR
CONN SOCKET 100POS SMD GOLD
Samtec Inc.
1,403
In Stock
6,075
Factory
1 : £3.77000
Cut Tape (CT)
675 : £2.69905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
100
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
SS4-50-3.50-L-D-K-TR
SS4-50-3.50-L-D-K-TR
CONN SOCKET 100POS SMD GOLD
Samtec Inc.
1,122
In Stock
1,650
Factory
1 : £3.77000
Cut Tape (CT)
825 : £2.57442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
100
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SS5-80-3.50-L-D-K-TR
SS5-80-3.50-L-D-K-TR
CONN SOCKET 160POS SMD GOLD
Samtec Inc.
1,704
In Stock
3,400
Factory
1 : £5.86000
Cut Tape (CT)
850 : £3.62184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SS5-80-3.00-L-D-K-TR
SS5-80-3.00-L-D-K-TR
CONN SOCKET 160POS SMD GOLD
Samtec Inc.
718
In Stock
1 : £5.86000
Cut Tape (CT)
950 : £3.59008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
ST5-15-1.00-L-D-P-TR
ST5-15-1.00-L-D-P-TR
CONN HDR 30POS SMD GOLD
Samtec Inc.
1,153
In Stock
1 : £2.05000
Cut Tape (CT)
1,200 : £1.38011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
TLH-020-0.50-G-D-A-K
TLH-020-0.50-G-D-A-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
338
In Stock
1 : £2.05000
Strip
Strip
Active
Header, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.056" (1.42mm)
TLH-020-0.50-G-D-K
TLH-020-0.50-G-D-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
311
In Stock
1 : £2.05000
Cut Tape (CT)
1,350 : £1.29828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.056" (1.42mm)
SS5-10-3.00-L-D-K-TR
SS5-10-3.00-L-D-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
2,402
In Stock
1 : £2.12000
Cut Tape (CT)
1,225 : £1.42141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
Showing
of 92

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.