Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
20PS-JMDSS-G-1-TF(LF)(SN)
20PS-JMDSS-G-1-TF
CONN PLUG 20POS R/A SMD GOLD
JST Sales America Inc.
8,834
In Stock
1 : £0.75000
Cut Tape (CT)
1,500 : £0.46845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
Gold
-
-
0.189" (4.80mm)
20,466
In Stock
1 : £0.89000
Cut Tape (CT)
1,500 : £0.55847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
4.5mm
-
8,790
In Stock
1 : £0.98000
Cut Tape (CT)
1,500 : £0.61560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
4.5mm, 5mm, 6mm
0.122" (3.10mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.