Application Specific Microcontrollers

Results: 4
Series
EZ-USB FX2LP™EZ-USB FX3™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Applications
SuperSpeed USB Peripheral ControllerUSB Microcontroller
Core Processor
8051ARM9®
Program Memory Type
External Program MemoryROMless
Controller Series
CY7C680xxCYUSB
RAM Size
16K x 8512K x 8
Interface
GPIF, I2C, I2S, SPI, UART, USBI2C, USB, USART
Number of I/O
2460
Voltage - Supply
1.15V ~ 1.25V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
56-BSSOP (0.295", 7.50mm Width)56-VFQFN Exposed Pad121-TFBGA
Supplier Device Package
56-QFN (8x8)56-SSOP121-FBGA (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
56-VFQFN Exposed Pad
CY7C68013A-56LTXCT
IC MCU USB PHERIPH FX2LP 56VQFN
Infineon Technologies
8,017
In Stock
1 : £13.98000
Cut Tape (CT)
2,000 : £8.16973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
USB Microcontroller
8051
ROMless
CY7C680xx
16K x 8
I2C, USB, USART
24
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
CY7C68014A-56PVXC
CY7C68013A-56PVXCT
IC MCU USB PERIPH HI SPD 56-SSOP
Infineon Technologies
867
In Stock
1 : £17.56000
Cut Tape (CT)
1,000 : £11.28201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
USB Microcontroller
8051
ROMless
CY7C680xx
16K x 8
I2C, USB, USART
24
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
121-BGA
CYUSB3014-BZXC
IC ARM9 USB3 CONTROLLER 121FBGA
Infineon Technologies
2,771
In Stock
1 : £24.01000
Tray
Tray
Active
Not Verified
SuperSpeed USB Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, SPI, UART, USB
60
1.15V ~ 1.25V
0°C ~ 70°C
Surface Mount
121-TFBGA
121-FBGA (10x10)
121-BGA
CYUSB3014-BZXI
IC ARM9 USB CONTROLLER 121FBGA
Infineon Technologies
887
In Stock
1 : £30.57000
Tray
Tray
Active
Not Verified
SuperSpeed USB Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, SPI, UART, USB
60
1.15V ~ 1.25V
-40°C ~ 85°C
Surface Mount
121-TFBGA
121-FBGA (10x10)
Showing
of 4

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.