Anti-Static, ESD Bags, Materials

Results: 289
Manufacturer
DescoProtektive Pak
Packaging
BagBulk
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
Moisture Barrier BagStatic Dissipative BagStatic Shielding Bag (Cushioned)Static Shielding Bag
Metal Layer
Dual LayerInOut
Static Discharge Shielding
-<10nJ<15nJ<20nJ<25nJ<50nJ
Closure System
User Defined - Clips, Heat Seal, TapeZip Lock
Thickness
2.9 mil (73.66 microns)3.0 mil (76.2 microns)3.1 mil (78.74 microns)3.5 mil (88.9 microns)4.0 mil (101.6 microns)6.5 mil (165.1 microns)
Length - Inside
3" (76.2mm)4" (101.6mm)5" (127mm)6" (152.4mm)7" (177.8mm)8" (203.2mm)9" (228.6mm)10" (254mm)10.5" (266.7mm)11" (279.4mm)12" (304.8mm)14" (355.6mm)
Width - Inside
2" (50.8mm)3" (76.2mm)4" (101.6mm)5" (127mm)6" (152.4mm)6.5" (165.1mm)7" (177.8mm)8" (203.2mm)9" (228.6mm)10" (254mm)11" (279.4mm)12" (304.8mm)
Tensile Strength
7930 psi9000 psi13000 psi15 lbs (6.80 kg)25 lbs (11.3 kg)30 lbs (13.6 kg)-
Color
-GreenPinkSilver
Stocking Options
Environmental Options
Media
Marketplace Product
289Results
Applied FiltersRemove All

Showing
of 289
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
134xx Series
13405
BAG STATIC SHIELD METAL IN 3"X5"
Desco
119,499
In Stock
1 : £0.08000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)5" (127mm)3" (76.2mm)-Silver
134xx Series
13430
BAG STATIC SHIELD METAL IN 5"X8"
Desco
2,083
In Stock
1 : £0.10000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)8" (203.2mm)5" (127mm)-Silver
136xx Series
13605
BAG STAT SHLD METAL IN 3"X5" ZIP
Desco
26,804
In Stock
1 : £0.13000
Bag
Bag
ActiveStatic Shielding BagIn<25nJZip Lock3.0 mil (76.2 microns)5" (127mm)3" (76.2mm)-Silver
136xx Series
13615
BAG STATIC SHIELD METAL IN 4"X6"
Desco
14,029
In Stock
1 : £0.14000
Bag
Bag
ActiveStatic Shielding BagIn<25nJZip Lock3.0 mil (76.2 microns)6" (152.4mm)4" (101.6mm)-Silver
134xx Series
13465
BAG STATIC SHIELD MTL IN 8"X12"
Desco
13,307
In Stock
1 : £0.21000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)12" (304.8mm)8" (203.2mm)-Silver
134xx Series
13470
BAG STATIC SHIELD MTL IN 10"X12"
Desco
21,239
In Stock
1 : £0.27000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)12" (304.8mm)10" (254mm)-Silver
134xx Series
13475
BAG STATIC SHIELD MTL IN 10"X14"
Desco
24,064
In Stock
1 : £0.29000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)14" (355.6mm)10" (254mm)-Silver
13404
13500
BAG STATIC SHIELD MTL IN 12"X16"
Desco
10,165
In Stock
1 : £0.37000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)16" (406.4mm)12" (304.8mm)-Silver
134xx Series
13415
BAG STATIC SHIELD METAL IN 4"X6"
Desco
299,789
In Stock
1 : £0.08000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)6" (152.4mm)4" (101.6mm)-Silver
134xx Series
13440
BAG STATIC SHIELD METAL IN 6"X8"
Desco
11,164
In Stock
1 : £0.10000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)8" (203.2mm)6" (152.4mm)-Silver
134xx Series
13445
BAG STATIC SHIELD MTL IN 6"X10"
Desco
2,426
In Stock
1 : £0.13000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)10" (254mm)6" (152.4mm)-Silver
134xx Series
13443
BAG STATIC SHIELD MTL IN 6"X12"
Desco
9,439
In Stock
1 : £0.16000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)12" (304.8mm)6" (152.4mm)-Silver
134xx Series
13460
BAG STATIC SHIELD MTL IN 8"X10"
Desco
3,557
In Stock
1 : £0.17000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)10" (254mm)8" (203.2mm)-Silver
136xx Series
13630
BAG STAT SHLD METAL IN 5"X8" ZIP
Desco
7,098
In Stock
1 : £0.19000
Bag
Bag
ActiveStatic Shielding BagIn<25nJZip Lock3.0 mil (76.2 microns)8" (203.2mm)5" (127mm)-Silver
136xx Series
13640
BAG STATIC SHIELD METAL IN 6"X8"
Desco
14,468
In Stock
1 : £0.21000
Bag
Bag
ActiveStatic Shielding BagIn<25nJZip Lock3.0 mil (76.2 microns)8" (203.2mm)6" (152.4mm)-Silver
136xx Series
13645
BAG STATIC SHLD MTL IN 6X10" ZIP
Desco
4,180
In Stock
1 : £0.21000
Bag
Bag
ActiveStatic Shielding BagIn<25nJZip Lock3.0 mil (76.2 microns)10" (254mm)6" (152.4mm)-Silver
134xx Series
13466
BAG STATIC SHIELD MTL IN 8"X16"
Desco
2,486
In Stock
1 : £0.29000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)16" (406.4mm)8" (203.2mm)-Silver
136xx Series
13660
BAG STATIC SHIELD MTL IN 8"X10"
Desco
2,592
In Stock
1 : £0.29000
Bag
Bag
ActiveStatic Shielding BagIn<25nJZip Lock3.0 mil (76.2 microns)10" (254mm)8" (203.2mm)-Silver
134xx Series
13495
BAG STATIC SHIELD MTL IN 11"X15"
Desco
3,437
In Stock
1 : £0.30000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)15" (381mm)11" (279.4mm)-Silver
136xx Series
13665
BAG STATIC SHIELD MTL IN 8"X12"
Desco
2,243
In Stock
1 : £0.30000
Bag
Bag
ActiveStatic Shielding BagIn<25nJZip Lock3.0 mil (76.2 microns)12" (304.8mm)8" (203.2mm)-Silver
13404
13505
BAG STATIC SHIELD MTL IN 12"X18"
Desco
4,545
In Stock
1 : £0.40000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)18" (457.2mm)12" (304.8mm)-Silver
1351x
13515
BAG STATIC SHIELD MTL IN 15"X18"
Desco
2,822
In Stock
1 : £0.50000
Bag
Bag
ActiveStatic Shielding BagIn<25nJUser Defined - Clips, Heat Seal, Tape3.0 mil (76.2 microns)18" (457.2mm)15" (381mm)-Silver
138xx Series
13824
MBB DUAL LAYER 12"X16"
Desco
7,075
In Stock
1 : £0.52000
Bag
Bag
ActiveMoisture Barrier BagDual Layer<10nJUser Defined - Clips, Heat Seal, Tape3.5 mil (88.9 microns)16" (406.4mm)12" (304.8mm)9000 psiSilver
13624
13725
BAG STATIC SHIELD MTL IN 18"X24"
Desco
165
In Stock
1 : £1.07000
Bag
Bag
ActiveStatic Shielding BagIn<25nJZip Lock3.0 mil (76.2 microns)24" (609.6mm)18" (457.2mm)-Silver
138xx Series
13832
MBB DUAL LAYER 18"X24"
Desco
450
In Stock
1 : £1.10000
Bag
Bag
ActiveMoisture Barrier BagDual Layer<10nJUser Defined - Clips, Heat Seal, Tape3.5 mil (88.9 microns)24" (609.6mm)18" (457.2mm)9000 psiSilver
Showing
of 289

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.