Anti-Static, ESD Bags, Materials

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
30033
BAG STATIC SHIELD MTL IN 3"X3"
SCS
151,690
In Stock
1 : £0.10000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
3" (76.2mm)
3" (76.2mm)
4600 psi
Silver
30023
BAG STATIC SHIELD MTL IN 2"X3"
SCS
125,583
In Stock
1 : £0.11000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
3" (76.2mm)
2" (50.8mm)
4600 psi
Silver
30044
BAG STATIC SHIELD MTL IN 4"X4"
SCS
27,562
In Stock
1 : £0.12000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
4" (101.6mm)
4" (101.6mm)
4600 psi
Silver
30046
BAG STATIC SHIELD MTL IN 4"X6"
SCS
70,112
In Stock
1 : £0.14000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
6" (152.4mm)
4" (101.6mm)
4600 psi
Silver
30058
BAG STATIC SHIELD MTL IN 5"X8"
SCS
21,281
In Stock
1 : £0.19000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
8" (203.2mm)
5" (127mm)
4600 psi
Silver
30068
BAG STATIC SHIELD MTL IN 6"X8"
SCS
84,308
In Stock
1 : £0.21000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
8" (203.2mm)
6" (152.4mm)
4600 psi
Silver
300812
BAG STATIC SHIELD MTL IN 8"X12"
SCS
21,104
In Stock
1 : £0.28000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
12" (304.8mm)
8" (203.2mm)
4600 psi
Silver
300810
BAG STATIC SHIELD MTL IN 8"X10"
SCS
41,388
In Stock
1 : £0.29000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
10" (254mm)
8" (203.2mm)
4600 psi
Silver
3001216
BAG STATIC SHIELD MTL IN 12"X16"
SCS
4,884
In Stock
1 : £0.57000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
16" (406.4mm)
12" (304.8mm)
4600 psi
Silver
300610
BAG STATIC SHIELD MTL IN 6"X10"
SCS
12,784
In Stock
1 : £0.20000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
10" (254mm)
6" (152.4mm)
4600 psi
Silver
Showing
of 10

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.