Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : £5.16000 Tube | - | Tube | Active | 12 | 500k | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1,000 : £35.87713 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 | 4M | 1 | Differential | Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 48-TQFP | 48-TQFP (7x7) | Surface Mount |