Analog Switches - Special Purpose
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,190 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.28010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Telecommunications | - | 4PDT | 1 | 10Ohm | 1.65V ~ 4.3V | - | 475MHz | Break-Before-Make | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-MLP (3x3) | ||
22,225 In Stock | 1 : £1.63000 Cut Tape (CT) 3,000 : £0.74736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DisplayPort, PCIe, USB | 2:1 | - | 2 | 6Ohm (Typ) | 3V ~ 3.6V | - | 10GHz | Bi-Directional, SATA | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-DHVQFN (4.5x2.5) |