Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
501,409 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.05507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
16,657 In Stock | 1 : £2.61000 Cut Tape (CT) 10,000 : £0.79607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 100mOhm | 1.8V ~ 5.5V | - | 14ns, 3ns (Typ) | 200MHz | - | 7pF | 10pA (Typ) | -82dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,604 In Stock | 1 : £3.21000 Cut Tape (CT) 3,000 : £1.06463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 500mOhm | 40mOhm | 1.65V ~ 3.6V | - | 16ns, 8.5ns | 25MHz | 70pC | 74pF | 200pA (Typ) | -57dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,054 In Stock | 1 : £3.08000 Cut Tape (CT) 500 : £1.11692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 500mOhm | 40mOhm | 1.65V ~ 3.6V | - | 16ns, 8.5ns | 25MHz | 70pC | 74pF | 200pA (Typ) | -57dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |